MOSFET N-CH 85V 180A PLUS247 - IXFX180N085 - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 180A 85V 560W IXYS Through Hole IXFX180N085
| Digi-Key Part Number | IXFX180N085-ND |
30 |
13.15000 |
Extended Price
394.50 |
| Manufacturer Part Number | IXFX180N085 | |||
| Description | MOSFET N-CH 85V 180A PLUS247 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXFX180N085 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Through Hole |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 85V |
| Current - Continuous Drain (Id) @ 25° C | 180A |
| Rds On (Max) @ Id, Vgs | 7 mOhm @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 9100pF @ 25V |
| Power - Max | 560W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 320nC @ 10V |
| Package / Case | PLUS 247 |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXFX180N085 IXFX180N085 |
IXFX180N085 Specification Sheet
MOSFET N-CH 85V 180A PLUS247 - IXFX180N085 (IXFX180N085-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 180A 85V 560W IXYS Through Hole IXFX180N085MOSFET N-CH 85V 180A PLUS247 - IXFX180N085
Order 'mosfet n-ch 85v 180a plus247 - IXFX180N085' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFX180N085-ND.
MOSFET N-CH 85V 180A TO-263 - IXTA180N085T
Order 'mosfet n-ch 85v 180a to-263 - IXTA180N085T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA180N085T-ND.
MOSFET N-CH 85V 180A TO-263-7 - IXTA180N085T7
Order 'mosfet n-ch 85v 180a to-263-7 - IXTA180N085T7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA180N085T7-ND.
MOSFET N-CH 85V 180A TO-247 - IXTH180N085T
Order 'mosfet n-ch 85v 180a to-247 - IXTH180N085T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTH180N085T-ND.
MOSFET N-CH 85V 180A TO-220 - IXTP180N085T
Order 'mosfet n-ch 85v 180a to-220 - IXTP180N085T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTP180N085T-ND.
MOSFET N-CH 85V 180A TO-3P - IXTQ180N085T
Order 'mosfet n-ch 85v 180a to-3p - IXTQ180N085T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTQ180N085T-ND.
MOSFET N-CH 85V 180A TO-264AA - IXFK180N085
Order 'mosfet n-ch 85v 180a to-264aa - IXFK180N085' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK180N085-ND.
MOSFET N-CH 85V 180A ISOPLUS247 - IXFR180N085
Order 'mosfet n-ch 85v 180a isoplus247 - IXFR180N085' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFR180N085-ND.
MOSFET N-CH 70V 180A PLUS247 - IXFX180N07
Order 'mosfet n-ch 70v 180a plus247 - IXFX180N07' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFX180N07-ND.
MOSFET N-CH 100V 180A PLUS247 - IXFX180N10
Order 'mosfet n-ch 100v 180a plus247 - IXFX180N10' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFX180N10-ND.
MOSFET N-CH 100V 180A TO-264AA - IXFK180N10
Order 'mosfet n-ch 100v 180a to-264aa - IXFK180N10' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK180N10-ND.
MOSFET N-CH 200V 180A SOT-227B - IXFN180N20
Order 'mosfet n-ch 200v 180a sot-227b - IXFN180N20' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN180N20-ND.
MOSFET N-CH 150V 180A TO-264 - IXFK180N15P
Order 'mosfet n-ch 150v 180a to-264 - IXFK180N15P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK180N15P-ND.
MOSFET N-CH 150V 180A PLUS 247 - IXFX180N15P
Order 'mosfet n-ch 150v 180a plus 247 - IXFX180N15P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFX180N15P-ND.
MOSFET N-CH 100V 180A TO-263 - IXTA180N10T
Order 'mosfet n-ch 100v 180a to-263 - IXTA180N10T' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA180N10T-ND.
Options for Mosfet - Single Discrete Semiconductor Product 180A 85V 560W IXYS Through Hole IXFX180N085
Send this link via E-Mail
Help With This Screen
