MOSFET N-CH 500V 44A SOT-227B - IXFN44N50U2 - Discrete Semiconductor Products
Mosfet - Single Discrete Semiconductor Product 44A 500V 520W IXYS Chassis Mount IXFN44N50U2
| Digi-Key Part Number | IXFN44N50U2-ND |
10 |
78.00000 |
Extended Price
780.00 |
| Manufacturer Part Number | IXFN44N50U2 | |||
| Description | MOSFET N-CH 500V 44A SOT-227B | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IXFN44N50U2 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Mounting Type | Chassis Mount |
| FET Polarity | N-Channel |
| Drain to Source Voltage (Vdss) | 500V |
| Current - Continuous Drain (Id) @ 25° C | 44A |
| Rds On (Max) @ Id, Vgs | 120 mOhm @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 8400pF @ 25V |
| Power - Max | 520W |
| Packaging | Tube |
| Gate Charge (Qg) @ Vgs | 270nC @ 10V |
| Package / Case | SOT-227B miniBLOC |
| FET Feature | Standard |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IXFN44N50U2 IXFN44N50U2 |
IXFN44N50U2 Specification Sheet
MOSFET N-CH 500V 44A SOT-227B - IXFN44N50U2 (IXFN44N50U2-ND) - Discrete Semiconductor Products
Related parts Mosfet - Single Discrete Semiconductor Product 44A 500V 520W IXYS Chassis Mount IXFN44N50U2MOSFET N-CH 500V 44A SOT-227B - IXFN44N50U2
Order 'mosfet n-ch 500v 44a sot-227b - IXFN44N50U2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N50U2-ND.
MOSFET N-CH 500V 44A SOT-227B - IXFN44N50
Order 'mosfet n-ch 500v 44a sot-227b - IXFN44N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N50-ND.
MOSFET N-CH 500V 44A SOT-227B - IXFN44N50Q
Order 'mosfet n-ch 500v 44a sot-227b - IXFN44N50Q' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N50Q-ND.
MOSFET N-CH 500V 44A SOT-227B - IXFN44N50U3
Order 'mosfet n-ch 500v 44a sot-227b - IXFN44N50U3' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N50U3-ND.
MOSFET N-CH 500V 48A SOT-227B - IXFN48N50
Order 'mosfet n-ch 500v 48a sot-227b - IXFN48N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN48N50-ND.
MOSFET N-CH 500V 80A SOT-227B - IXFN80N50
Order 'mosfet n-ch 500v 80a sot-227b - IXFN80N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN80N50-ND.
MOSFET N-CH 500V 50A SOT-227B - IXFE50N50
Order 'mosfet n-ch 500v 50a sot-227b - IXFE50N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFE50N50-ND.
MOSFET N-CH 500V 90A SOT-227B - IXFN100N50P
Order 'mosfet n-ch 500v 90a sot-227b - IXFN100N50P' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN100N50P-ND.
MOSFET N-CH 600V 44A SOT-227B - IXFN44N60
Order 'mosfet n-ch 600v 44a sot-227b - IXFN44N60' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N60-ND.
MOSFET N-CH 800V 44A SOT-227B - IXFN44N80
Order 'mosfet n-ch 800v 44a sot-227b - IXFN44N80' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N80-ND.
MOSFET N-CH 500V 48A SOT-227B - IXFN48N50Q
Order 'mosfet n-ch 500v 48a sot-227b - IXFN48N50Q' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN48N50Q-ND.
MOSFET N-CH 500V 55A SOT-227B - IXFN55N50
Order 'mosfet n-ch 500v 55a sot-227b - IXFN55N50' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN55N50-ND.
MOSFET N-CH 500V 52A SOT-227B - IXFN64N50PD2
Order 'mosfet n-ch 500v 52a sot-227b - IXFN64N50PD2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN64N50PD2-ND.
MOSFET N-CH 500V 66A SOT-227B - IXFN66N50Q2
Order 'mosfet n-ch 500v 66a sot-227b - IXFN66N50Q2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN66N50Q2-ND.
MOSFET N-CH 500V 80A SOT-227B - IXFN80N50Q2
Order 'mosfet n-ch 500v 80a sot-227b - IXFN80N50Q2' online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN80N50Q2-ND.
Options for Mosfet - Single Discrete Semiconductor Product 44A 500V 520W IXYS Chassis Mount IXFN44N50U2
Send this link via E-Mail
Help With This Screen
