BATT NIMH 1.2V AAA 650MAH W/TAB - HR-AAAUT
| Digi-Key Part Number | SY143T-ND |
1 10 50 100 900 1800 |
3.03000 2.72300 2.42000 1.81500 1.60930 1.54275 |
Extended Price
3.03 27.23 121.00 181.50 1448.37 2776.95 |
| Manufacturer Part Number | HR-AAAUT | |||
| Description | BATT NIMH 1.2V AAA 650MAH W/TAB | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR-AAAUT |
| Vendor | Sanyo Energy |
| Category | Batteries, Chargers, Holders |
| Type | Nickel-Metal Hydride |
| Cell Type | AAA |
| Voltage | 1.200 V [Typ] |
| Battery Capacity | 650.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Diameter | 10.5000 mm [Typ] |
| Height | 43.600 mm [Typ] |
| Weight | 13.0000 g [Nom] |
| Standard Charge | 730.00 mA @ 1.1 h |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HR AAAUT HRAAAUT SY143T ND SY143TND SY143T |
BATT NIMH 1.2V AAA 650MAH W/TAB - HR-AAAUT (SY143T-ND)
Related parts:BATT NIMH 1.2V AAA 650MAH W/TAB - HR-AAAUT
Order 'batt nimh 1.2v aaa 650mah w/tab - HR-AAAUT' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143T-ND.
BATT NIMH 1.2V AAA BUTTON W/TAB - HR-4U-800T
Order 'batt nimh 1.2v aaa button w/tab - HR-4U-800T' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141T-ND.
BATT LITH 1/2AA 3.6V HC W/TABS - TL-5902/T
Order 'batt lith 1/2aa 3.6v hc w/tabs - TL-5902/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1006-ND.
BATT PACK 6.0V AAA 650MAH NIMH - HR-AAAUF5
Order 'batt pack 6.0v aaa 650mah nimh - HR-AAAUF5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143-F051-ND.
BATT PACK 12.0V AAA 650MAH NIMH - HR-AAAUL2X5
Order 'batt pack 12.0v aaa 650mah nimh - HR-AAAUL2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143-L025-ND.
BATT PACK 7.2V AAA 650MAH NIMH - HR-AAAUL3X2
Order 'batt pack 7.2v aaa 650mah nimh - HR-AAAUL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143-L032-ND.
BATT PACK 9.6V AAA 650MAH NIMH - HR-AAAUL4X2
Order 'batt pack 9.6v aaa 650mah nimh - HR-AAAUL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143-L042-ND.
BATT PACK 12.0V AAA 650MAH NIMH - HR-AAAUL5X2
Order 'batt pack 12.0v aaa 650mah nimh - HR-AAAUL5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY143-L052-ND.
BATT NIMH 1.2V AAA 650MAH - HR-AAAU
Order 'batt nimh 1.2v aaa 650mah - HR-AAAU' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-ND.
BATT PACK 2.4V AAA 650MAH NIMH - HR-AAAUF2
Order 'batt pack 2.4v aaa 650mah nimh - HR-AAAUF2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F021-ND.
BATT PACK 4.8V AAA 650MAH NIMH - HR-AAAUF2X2
Order 'batt pack 4.8v aaa 650mah nimh - HR-AAAUF2X2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F022-ND.
BATT PACK 7.2V AAA 650MAH NIMH - HR-AAAUF2X3
Order 'batt pack 7.2v aaa 650mah nimh - HR-AAAUF2X3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F023-ND.
BATT PACK 9.6V AAA 650MAH NIMH - HR-AAAUF2X4
Order 'batt pack 9.6v aaa 650mah nimh - HR-AAAUF2X4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F024-ND.
BATT PACK 12.0V AAA 650MAH NIMH - HR-AAAUF2X5
Order 'batt pack 12.0v aaa 650mah nimh - HR-AAAUF2X5' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F025-ND.
BATT PACK 3.6V AAA 650MAH NIMH - HR-AAAUF3
Order 'batt pack 3.6v aaa 650mah nimh - HR-AAAUF3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY143-F031-ND.
Send this link via E-Mail
Help With This Screen