Keywords:





CONN EDGECARD 34POS .100 EXTEND - ESC17DREF-S13 - Connectors

Digi-Key Part Number ESC17DREF-S13-ND
Price Break
10
Unit Price
9.07500
Extended Price
90.75
Manufacturer Part NumberESC17DREF-S13
DescriptionCONN EDGECARD 34POS .100 EXTEND
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationESC17DREF-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 34
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESC17DREF S13
ESC17DREFS13

ESC17DREF-S13 Specification Sheet

Image of CONN EDGECARD 34POS .100 EXTEND - ESC17DREF-S13

CONN EDGECARD 34POS .100 EXTEND - ESC17DREF-S13 (ESC17DREF-S13-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 34POS .100 EXTEND - ESC17DREF-S13
 Order 'conn edgecard 34pos .100 extend - ESC17DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC17DREF-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DREF-S13
 Order 'conn edgecard 34pos .100 extend - GEC17DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DREF-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DREH-S13
 Order 'conn edgecard 34pos .100 extend - GEC17DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DREH-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DREI-S13
 Order 'conn edgecard 34pos .100 extend - GEC17DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DREI-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DREN-S13
 Order 'conn edgecard 34pos .100 extend - GEC17DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DREN-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRES-S13
 Order 'conn edgecard 34pos .100 extend - GEC17DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRES-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRTF-S13
 Order 'conn edgecard 34pos .100 extend - GEC17DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTF-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRTH-S13
 Order 'conn edgecard 34pos .100 extend - GEC17DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTH-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRTI-S13
 Order 'conn edgecard 34pos .100 extend - GEC17DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTI-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRTN-S13
 Order 'conn edgecard 34pos .100 extend - GEC17DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTN-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRTS-S13
 Order 'conn edgecard 34pos .100 extend - GEC17DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRTS-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRYH-S13
 Order 'conn edgecard 34pos .100 extend - GEC17DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYH-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRYI-S13
 Order 'conn edgecard 34pos .100 extend - GEC17DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYI-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - GEC17DRYN-S13
 Order 'conn edgecard 34pos .100 extend - GEC17DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRYN-S13-ND.
CONN EDGECARD 34POS .100 EXTEND - ABC17DRTI-S13
 Order 'conn edgecard 34pos .100 extend - ABC17DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC17DRTI-S13-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 34POS .100 EXTEND - ESC17DREF-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 34POS .100 EXTEND - ASC17DRYN-S13 Next: CONN EDGECARD 34POS .100 EXTEND - ESC17DREH-S13
CONN EDGECARD 34POS .100 EXTEND - ESC17DREF-S13