CONN EDGECARD 34POS R/A .100 SLD - ESC17DRAS - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC17DRAS
| Digi-Key Part Number | ESC17DRAS-ND |
10 |
9.01500 |
Extended Price
90.15 |
| Manufacturer Part Number | ESC17DRAS | |||
| Description | CONN EDGECARD 34POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESC17DRAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESC17DRAS ESC17DRAS |
ESC17DRAS Specification Sheet
CONN EDGECARD 34POS R/A .100 SLD - ESC17DRAS (ESC17DRAS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC17DRASCONN EDGECARD 34POS R/A .100 SLD - ESC17DRAS
Order 'conn edgecard 34pos r/a .100 sld - ESC17DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC17DRAS-ND.
CONN EDGECARD 34POS R/A .100 SLD - GEC17DRAH
Order 'conn edgecard 34pos r/a .100 sld - GEC17DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRAH-ND.
CONN EDGECARD 34POS R/A .100 SLD - GEC17DRAI
Order 'conn edgecard 34pos r/a .100 sld - GEC17DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRAI-ND.
CONN EDGECARD 34POS R/A .100 SLD - GEC17DRAN
Order 'conn edgecard 34pos r/a .100 sld - GEC17DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRAN-ND.
CONN EDGECARD 34POS R/A .100 SLD - GEC17DRAS
Order 'conn edgecard 34pos r/a .100 sld - GEC17DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC17DRAS-ND.
CONN EDGECARD 34POS R/A .100 SLD - EBC17DCAD
Order 'conn edgecard 34pos r/a .100 sld - EBC17DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC17DCAD-ND.
CONN EDGECARD 34POS R/A .100 SLD - EBC17DCAH
Order 'conn edgecard 34pos r/a .100 sld - EBC17DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC17DCAH-ND.
CONN EDGECARD 34POS R/A .100 SLD - EBC17DCAH-S189
Order 'conn edgecard 34pos r/a .100 sld - EBC17DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC17DCAH-S189-ND.
CONN EDGECARD 34POS R/A .100 SLD - EBC17DCAI
Order 'conn edgecard 34pos r/a .100 sld - EBC17DCAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC17DCAI-ND.
CONN EDGECARD 34POS R/A .100 SLD - EBC17DCAI-S189
Order 'conn edgecard 34pos r/a .100 sld - EBC17DCAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC17DCAI-S189-ND.
CONN EDGECARD 34POS R/A .100 SLD - EBC17DCAN
Order 'conn edgecard 34pos r/a .100 sld - EBC17DCAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC17DCAN-ND.
CONN EDGECARD 34POS R/A .100 SLD - EBC17DCAT
Order 'conn edgecard 34pos r/a .100 sld - EBC17DCAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC17DCAT-ND.
CONN EDGECARD 34POS R/A .100 SLD - EBC17DRAH
Order 'conn edgecard 34pos r/a .100 sld - EBC17DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC17DRAH-ND.
CONN EDGECARD 34POS R/A .100 SLD - EBC17DRAI
Order 'conn edgecard 34pos r/a .100 sld - EBC17DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC17DRAI-ND.
CONN EDGECARD 34POS R/A .100 SLD - EBC17DRAN
Order 'conn edgecard 34pos r/a .100 sld - EBC17DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC17DRAN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC17DRAS
Send this link via E-Mail
Help With This Screen
