Keywords:





CONN EDGECARD 30POS .100 EXTEND - ESC15DRYI-S13

Digi-Key Part Number ESC15DRYI-S13-ND
Price Break
10
Unit Price
8.07000
Extended Price
80.70
Manufacturer Part NumberESC15DRYI-S13
DescriptionCONN EDGECARD 30POS .100 EXTEND
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationESC15DRYI-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 30
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESC15DRYI S13
ESC15DRYIS13

ESC15DRYI-S13 Specification Sheet

Image of CONN EDGECARD 30POS .100 EXTEND - ESC15DRYI-S13

CONN EDGECARD 30POS .100 EXTEND - ESC15DRYI-S13 (ESC15DRYI-S13-ND)

Related parts :
CONN EDGECARD 30POS .100 EXTEND - ESC15DRYI-S13
 Order 'conn edgecard 30pos .100 extend - ESC15DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC15DRYI-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DREF-S13
 Order 'conn edgecard 30pos .100 extend - GEC15DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREF-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DREH-S13
 Order 'conn edgecard 30pos .100 extend - GEC15DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREH-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DREI-S13
 Order 'conn edgecard 30pos .100 extend - GEC15DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREI-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DREN-S13
 Order 'conn edgecard 30pos .100 extend - GEC15DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREN-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRES-S13
 Order 'conn edgecard 30pos .100 extend - GEC15DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRES-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRTF-S13
 Order 'conn edgecard 30pos .100 extend - GEC15DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTF-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRTH-S13
 Order 'conn edgecard 30pos .100 extend - GEC15DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTH-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRTI-S13
 Order 'conn edgecard 30pos .100 extend - GEC15DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTI-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRTN-S13
 Order 'conn edgecard 30pos .100 extend - GEC15DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTN-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRTS-S13
 Order 'conn edgecard 30pos .100 extend - GEC15DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRTS-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRYH-S13
 Order 'conn edgecard 30pos .100 extend - GEC15DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYH-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRYI-S13
 Order 'conn edgecard 30pos .100 extend - GEC15DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYI-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - GEC15DRYN-S13
 Order 'conn edgecard 30pos .100 extend - GEC15DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRYN-S13-ND.
CONN EDGECARD 30POS .100 EXTEND - ABC15DRTI-S13
 Order 'conn edgecard 30pos .100 extend - ABC15DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRTI-S13-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 30POS .100 EXTEND - ESC15DRYI-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 30POS .100 EXTEND - ESC15DRYH-S13 Next: CONN EDGECARD 30POS .100 EXTEND - ESC15DRYN-S13
CONN EDGECARD 30POS .100 EXTEND - ESC15DRYI-S13