KIT BULLET SNAP COUPLER - 76650-0155 - Kits
Molex Connector Corporation Barrel, Bullet Connector Kit 200 pcs - Assorted 14 ~ 16 AWG Crimp Terminals 76650-0155
| Digi-Key Part Number | WM8478-ND |
1 |
17.79000 |
Extended Price
17.79 |
| Manufacturer Part Number | 76650-0155 | |||
| Description | KIT BULLET SNAP COUPLER | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 76650-0155 |
| Vendor | Molex Connector Corporation |
| Category | Kits |
| Kit Type | Barrel, Bullet |
| Values | 200 pcs - Assorted 14 ~ 16 AWG Crimp Terminals |
| Packaging | Plastic Box |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
76650 0155 766500155 WM8478 ND WM8478ND WM8478 |
76650-0155 Specification Sheet
KIT BULLET SNAP COUPLER - 76650-0155 (WM8478-ND) - Kits
Related parts Molex Connector Corporation Barrel, Bullet Connector Kit 200 pcs - Assorted 14 ~ 16 AWG Crimp Terminals 76650-0155KIT BULLET SNAP COUPLER - 76650-0155
Order 'kit bullet snap coupler - 76650-0155' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8478-ND.
KIT ASSORTED SNAP PLUGS K-226 - 76650-0051
Order 'kit assorted snap plugs k-226 - 76650-0051' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8437-ND.
KIT CONN IPASS SERIES - 76650-0006
Order 'kit conn ipass series - 76650-0006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1043-ND.
KIT CONN MX150L SERIES - 76650-0032
Order 'kit conn mx150l series - 76650-0032' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1044-ND.
KIT NANO-CHANGE WTW - 76650-0221
Order 'kit nano-change wtw - 76650-0221' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8535-ND.
KIT CONN EASY-ON SERIES - 76650-0004
Order 'kit conn easy-on series - 76650-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1045-ND.
KIT CONN FFC/FPC SERIES - 76650-0005
Order 'kit conn ffc/fpc series - 76650-0005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1046-ND.
KIT CONN SCPC SERIES 3 CIRC - 76650-0111
Order 'kit conn scpc series 3 circ - 76650-0111' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8439-ND.
KIT SMT VERT HDR ZIF FLIP-TYPE - 76650-0120
Order 'kit smt vert hdr zif flip-type - 76650-0120' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8448-ND.
KIT CONN POWER EDGE 12.90MM - 76650-0162
Order 'kit conn power edge 12.90mm - 76650-0162' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8483-ND.
KIT CONN Z-POWER & RING TERM - 76650-0172
Order 'kit conn z-power & ring term - 76650-0172' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8493-ND.
KIT DISPLAYPORT - 76650-0194
Order 'kit displayport - 76650-0194' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8509-ND.
KIT CONN & CORD NANO-CHANGE - 76650-0222
Order 'kit conn & cord nano-change - 76650-0222' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8536-ND.
KIT CONN & CORD MICRO-CHANGE - 76650-0228
Order 'kit conn & cord micro-change - 76650-0228' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8542-ND.
WIRERITE ELECTRICAL REPAIR KIT - 19413-0065
Order 'wirerite electrical repair kit - 19413-0065' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number 19413-0065-ND.
Options for Molex Connector Corporation Barrel, Bullet Connector Kit 200 pcs - Assorted 14 ~ 16 AWG Crimp Terminals 76650-0155
Send this link via E-Mail
Help With This Screen
