KIT PICOBLADE WTB ALL INCLUSIVE - 76650-0129 - Kits
Molex Connector Corporation Rectangular - Contact, Header, Housing Connector Kit 160 pcs - Assorted 2, 4, 6, 8 Circuit Header, Housing, 32 ~ 28 AWG Crimp Terminals 76650-0129
| Digi-Key Part Number | WM8457-ND |
1 |
66.24000 |
Extended Price
66.24 |
| Manufacturer Part Number | 76650-0129 | |||
| Description | KIT PICOBLADE WTB ALL INCLUSIVE | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 76650-0129 |
| Vendor | Molex Connector Corporation |
| Category | Kits |
| Kit Type | Rectangular - Contact, Header, Housing |
| Values | 160 pcs - Assorted 2, 4, 6, 8 Circuit Header, Housing, 32 ~ 28 AWG Crimp Terminals |
| Packaging | Plastic Box |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
76650 0129 766500129 WM8457 ND WM8457ND WM8457 |
76650-0129 Specification Sheet
KIT PICOBLADE WTB ALL INCLUSIVE - 76650-0129 (WM8457-ND) - Kits
Related parts Molex Connector Corporation Rectangular - Contact, Header, Housing Connector Kit 160 pcs - Assorted 2, 4, 6, 8 Circuit Header, Housing, 32 ~ 28 AWG Crimp Terminals 76650-0129KIT PICOBLADE WTB ALL INCLUSIVE - 76650-0129
Order 'kit picoblade wtb all inclusive - 76650-0129' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8457-ND.
KIT PICOBLADE 1.25MM VERT HDR - 76650-0126
Order 'kit picoblade 1.25mm vert hdr - 76650-0126' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8454-ND.
KIT PICOBLADE 1.25MM RA HDR - 76650-0127
Order 'kit picoblade 1.25mm ra hdr - 76650-0127' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8455-ND.
KIT CONN EASY-ON SERIES - 76650-0004
Order 'kit conn easy-on series - 76650-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1045-ND.
KIT CONN FFC/FPC SERIES - 76650-0005
Order 'kit conn ffc/fpc series - 76650-0005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1046-ND.
KIT CONN POWER EDGE 12.90MM - 76650-0162
Order 'kit conn power edge 12.90mm - 76650-0162' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8483-ND.
KIT CONN & CORD NANO-CHANGE - 76650-0222
Order 'kit conn & cord nano-change - 76650-0222' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8536-ND.
KIT CONN & CORD MICRO-CHANGE - 76650-0228
Order 'kit conn & cord micro-change - 76650-0228' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8542-ND.
KIT PICOBLADE ALL INCLUSIVE - 76650-0128
Order 'kit picoblade all inclusive - 76650-0128' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8456-ND.
KIT PICOFLEX ALL INCLUSIVE - 76650-0124
Order 'kit picoflex all inclusive - 76650-0124' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8452-ND.
KIT PICOBLADE 1.25MM WTW - 76650-0125
Order 'kit picoblade 1.25mm wtw - 76650-0125' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8453-ND.
KIT MINI MI II ALL INCLUSIVE - 76650-0140
Order 'kit mini mi ii all inclusive - 76650-0140' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8465-ND.
KIT MINI-LATCH 2.50MM WTB VERT R - 76650-0227
Order 'kit mini-latch 2.50mm wtb vert r - 76650-0227' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8541-ND.
KIT CONN STD .062" SERIES - 76650-0019
Order 'kit conn std .062" series - 76650-0019' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9800-ND.
KIT CONN STD .093" SERIES - 76650-0018
Order 'kit conn std .093" series - 76650-0018' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9801-ND.
Options for Molex Connector Corporation Rectangular - Contact, Header, Housing Connector Kit 160 pcs - Assorted 2, 4, 6, 8 Circuit Header, Housing, 32 ~ 28 AWG Crimp Terminals 76650-0129
Send this link via E-Mail
Help With This Screen
