KIT PICOBLADE ALL INCLUSIVE - 76650-0128 - Kits
Molex Connector Corporation Rectangular - Contact, Header, Housing Connector Kit 280 pcs - Assorted 4, 6, 8, 10 Circuit Header, Housing, 32 ~ 28 AWG Crimp Terminals 76650-0128
| Digi-Key Part Number | WM8456-ND |
1 |
96.81000 |
Extended Price
96.81 |
| Manufacturer Part Number | 76650-0128 | |||
| Description | KIT PICOBLADE ALL INCLUSIVE | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 76650-0128 |
| Vendor | Molex Connector Corporation |
| Category | Kits |
| Kit Type | Rectangular - Contact, Header, Housing |
| Values | 280 pcs - Assorted 4, 6, 8, 10 Circuit Header, Housing, 32 ~ 28 AWG Crimp Terminals |
| Packaging | Plastic Box |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
76650 0128 766500128 WM8456 ND WM8456ND WM8456 |
76650-0128 Specification Sheet
KIT PICOBLADE ALL INCLUSIVE - 76650-0128 (WM8456-ND) - Kits
Related parts Molex Connector Corporation Rectangular - Contact, Header, Housing Connector Kit 280 pcs - Assorted 4, 6, 8, 10 Circuit Header, Housing, 32 ~ 28 AWG Crimp Terminals 76650-0128KIT PICOBLADE ALL INCLUSIVE - 76650-0128
Order 'kit picoblade all inclusive - 76650-0128' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8456-ND.
KIT PICOFLEX ALL INCLUSIVE - 76650-0124
Order 'kit picoflex all inclusive - 76650-0124' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8452-ND.
KIT PICOBLADE 1.25MM WTW - 76650-0125
Order 'kit picoblade 1.25mm wtw - 76650-0125' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8453-ND.
KIT PICOBLADE WTB ALL INCLUSIVE - 76650-0129
Order 'kit picoblade wtb all inclusive - 76650-0129' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8457-ND.
KIT CONN IPASS SERIES - 76650-0006
Order 'kit conn ipass series - 76650-0006' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1043-ND.
KIT CONN MX150L SERIES - 76650-0032
Order 'kit conn mx150l series - 76650-0032' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1044-ND.
KIT PICOBLADE 1.25MM VERT HDR - 76650-0126
Order 'kit picoblade 1.25mm vert hdr - 76650-0126' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8454-ND.
KIT PICOBLADE 1.25MM RA HDR - 76650-0127
Order 'kit picoblade 1.25mm ra hdr - 76650-0127' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8455-ND.
KIT MINI MI II ALL INCLUSIVE - 76650-0140
Order 'kit mini mi ii all inclusive - 76650-0140' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8465-ND.
KIT NANO-CHANGE WTW - 76650-0221
Order 'kit nano-change wtw - 76650-0221' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8535-ND.
KIT ASSORTED QUICK DISCONNECT - 76650-0031
Order 'kit assorted quick disconnect - 76650-0031' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8403-ND.
KIT ASSORTED QUICK DISCONNECT - 76650-0030
Order 'kit assorted quick disconnect - 76650-0030' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8414-ND.
KIT CONN EUROSTYLE 5MM - 76650-0023
Order 'kit conn eurostyle 5mm - 76650-0023' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8434-ND.
KIT PERMA-SEAL ASSORTED - 76650-0033
Order 'kit perma-seal assorted - 76650-0033' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8436-ND.
KIT CONN SEARAY SERIES - 76650-0118
Order 'kit conn searay series - 76650-0118' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8446-ND.
Options for Molex Connector Corporation Rectangular - Contact, Header, Housing Connector Kit 280 pcs - Assorted 4, 6, 8, 10 Circuit Header, Housing, 32 ~ 28 AWG Crimp Terminals 76650-0128
Send this link via E-Mail
Help With This Screen
