KIT PICOBLADE 1.25MM VERT HDR - 76650-0126
Molex Connector Corporation Rectangular - Contact, Header, Housing Connector Kit 200 pcs - Assorted 2 ~ 4, 6, 8 Circuit Header, Housing, 32 ~ 28 AWG Crimp Terminals 76650-0126
| Digi-Key Part Number | WM8454-ND |
1 |
39.87000 |
Extended Price
39.87 |
| Manufacturer Part Number | 76650-0126 | |||
| Description | KIT PICOBLADE 1.25MM VERT HDR | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 76650-0126 |
| Vendor | Molex Connector Corporation |
| Category | Kits |
| Kit Type | Rectangular - Contact, Header, Housing |
| Values | 200 pcs - Assorted 2 ~ 4, 6, 8 Circuit Header, Housing, 32 ~ 28 AWG Crimp Terminals |
| Packaging | Plastic Box |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
76650 0126 766500126 WM8454 ND WM8454ND WM8454 |
76650-0126 Specification Sheet
KIT PICOBLADE 1.25MM VERT HDR - 76650-0126 (WM8454-ND)
Related parts Molex Connector Corporation Rectangular - Contact, Header, Housing Connector Kit 200 pcs - Assorted 2 ~ 4, 6, 8 Circuit Header, Housing, 32 ~ 28 AWG Crimp Terminals 76650-0126KIT PICOBLADE 1.25MM VERT HDR - 76650-0126
Order 'kit picoblade 1.25mm vert hdr - 76650-0126' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8454-ND.
KIT PICOBLADE 1.25MM RA HDR - 76650-0127
Order 'kit picoblade 1.25mm ra hdr - 76650-0127' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8455-ND.
KIT PICOBLADE 1.25MM WTW - 76650-0125
Order 'kit picoblade 1.25mm wtw - 76650-0125' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8453-ND.
KIT PICOBLADE WTB ALL INCLUSIVE - 76650-0129
Order 'kit picoblade wtb all inclusive - 76650-0129' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8457-ND.
KIT SMT VERT HDR ZIF FLIP-TYPE - 76650-0120
Order 'kit smt vert hdr zif flip-type - 76650-0120' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8448-ND.
KIT CONN EASY-ON SERIES - 76650-0004
Order 'kit conn easy-on series - 76650-0004' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1045-ND.
KIT CONN FFC/FPC SERIES - 76650-0005
Order 'kit conn ffc/fpc series - 76650-0005' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1046-ND.
KIT PICOBLADE ALL INCLUSIVE - 76650-0128
Order 'kit picoblade all inclusive - 76650-0128' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8456-ND.
KIT CONN MINI MI II VERT SMT - 76650-0137
Order 'kit conn mini mi ii vert smt - 76650-0137' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8462-ND.
KIT CONN POWER EDGE 12.90MM - 76650-0162
Order 'kit conn power edge 12.90mm - 76650-0162' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8483-ND.
KIT CONN & CORD NANO-CHANGE - 76650-0222
Order 'kit conn & cord nano-change - 76650-0222' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8536-ND.
KIT MINI-LATCH 2.50MM WTB VERT R - 76650-0227
Order 'kit mini-latch 2.50mm wtb vert r - 76650-0227' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8541-ND.
KIT CONN & CORD MICRO-CHANGE - 76650-0228
Order 'kit conn & cord micro-change - 76650-0228' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8542-ND.
KIT CONN STD .062" SERIES - 76650-0019
Order 'kit conn std .062" series - 76650-0019' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9800-ND.
KIT CONN STD .093" SERIES - 76650-0018
Order 'kit conn std .093" series - 76650-0018' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM9801-ND.
Options for Molex Connector Corporation Rectangular - Contact, Header, Housing Connector Kit 200 pcs - Assorted 2 ~ 4, 6, 8 Circuit Header, Housing, 32 ~ 28 AWG Crimp Terminals 76650-0126
Send this link via E-Mail
Help With This Screen
