Keywords:





KIT ASSORTED WIRE NUTS K-210 - 76650-0048 - Kits

Molex Connector Corporation Wire Splice Connector Kit 95 pcs - Assorted 22 ~ 8 AWG Wire Nuts 76650-0048

Digi-Key Part Number WM8407-ND
Price Break
1
Unit Price
4.90000
Extended Price
4.90
Manufacturer Part Number76650-0048
DescriptionKIT ASSORTED WIRE NUTS K-210
Quantity Available 9
All prices are in USD

Purchase Molex Connector Corporation Wire Splice Connector Kit 95 pcs - Assorted 22 ~ 8 AWG Wire Nuts 76650-0048
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Molex Connector Corporation Wire Splice Connector Kit 95 pcs - Assorted 22 ~ 8 AWG Wire Nuts 76650-0048
Technical/Catalog Information76650-0048
VendorMolex Connector Corporation
CategoryKits
Kit TypeWire Splice
Values95 pcs - Assorted 22 ~ 8 AWG Wire Nuts
PackagingPlastic Box
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 76650 0048
766500048
WM8407 ND
WM8407ND
WM8407

76650-0048 Specification Sheet

Image of KIT ASSORTED WIRE NUTS K-210 - 76650-0048

KIT ASSORTED WIRE NUTS K-210 - 76650-0048 (WM8407-ND) - Kits

Related parts Molex Connector Corporation Wire Splice Connector Kit 95 pcs - Assorted 22 ~ 8 AWG Wire Nuts 76650-0048
KIT ASSORTED WIRE NUTS K-210 - 76650-0048
 Order 'kit assorted wire nuts k-210 - 76650-0048' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8407-ND.
KIT ASSORTED WIRE PIN K-250 - 76650-0052
 Order 'kit assorted wire pin k-250 - 76650-0052' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8412-ND.
KIT ASSORTED BUTT SPLICE K-202 - 76650-0047
 Order 'kit assorted butt splice k-202 - 76650-0047' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8405-ND.
KIT ASSORTED SNAP PLUGS K-226 - 76650-0051
 Order 'kit assorted snap plugs k-226 - 76650-0051' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8437-ND.
KIT ASSORTED SPLICES K-216 - 76650-0049
 Order 'kit assorted splices k-216 - 76650-0049' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1050-ND.
KIT ASSORTED QUICK DISCONNECT - 76650-0031
 Order 'kit assorted quick disconnect - 76650-0031' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8403-ND.
KIT ASSORTED QUICK DISCONNECT - 76650-0030
 Order 'kit assorted quick disconnect - 76650-0030' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8414-ND.
KIT RING SPLICE SINGLE 34 K - 76650-0154
 Order 'kit ring splice single 34 k - 76650-0154' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8477-ND.
KIT CONN MINI-FIT JR 4.20MM - 76650-0017
 Order 'kit conn mini-fit jr 4.20mm - 76650-0017' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1047-ND.
KIT CONN MINI-FIT JR 4.20MM - 76650-0015
 Order 'kit conn mini-fit jr 4.20mm - 76650-0015' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8409-ND.
KIT CONN MINI-FIT SR. SERIES - 76650-0002
 Order 'kit conn mini-fit sr. series - 76650-0002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8416-ND.
KIT CONN MINI-FIT JR 4.20MM - 76650-0014
 Order 'kit conn mini-fit jr 4.20mm - 76650-0014' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8418-ND.
KIT CONN MINI-FIT JR 4.20MM - 76650-0016
 Order 'kit conn mini-fit jr 4.20mm - 76650-0016' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8428-ND.
KIT MINI-FIT BMI PLUG & RECEPT - 76650-0158
 Order 'kit mini-fit bmi plug & recept - 76650-0158' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8430-ND.
KIT CONN MINI-FIT JR 4.20MM - 76650-0013
 Order 'kit conn mini-fit jr 4.20mm - 76650-0013' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM8432-ND.

Options for Molex Connector Corporation Wire Splice Connector Kit 95 pcs - Assorted 22 ~ 8 AWG Wire Nuts 76650-0048
Send this link via E-Mail
Help With This Screen

KIT ASSORTED WIRE NUTS K-210 - 76650-0048
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: KIT ASSORTED SPLICES K-216 - 76650-0049 Next: KIT ASSORTED WIRE PIN K-250 - 76650-0052
KIT ASSORTED WIRE NUTS K-210 - 76650-0048