SW ROCKER DPDT 20A BLK ACTUATOR - RVWG4GD1100
DPDT Rocker Switch On-On 20A @ 125VAC E-Switch RVWG4GD1100
| Digi-Key Part Number | EG4784-ND |
1 10 100 250 500 1000 2500 5000 |
4.40000 3.92400 3.38250 2.70600 2.36776 1.96185 1.75890 1.69125 |
Extended Price
4.40 39.24 338.25 676.50 1183.88 1961.85 4397.25 8456.25 |
| Manufacturer Part Number | RVWG4GD1100 | |||
| Description | SW ROCKER DPDT 20A BLK ACTUATOR | |||
| Quantity Available | 300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RVWG4GD1100 |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 20A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Panel Cutout Dimensions | 36.80mm x 21.00mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RVWG4GD1100 RVWG4GD1100 EG4784 ND EG4784ND EG4784 |
RVWG4GD1100 Specification Sheet
SW ROCKER DPDT 20A BLK ACTUATOR - RVWG4GD1100 (EG4784-ND)
Related parts DPDT Rocker Switch On-On 20A @ 125VAC E-Switch RVWG4GD1100SW ROCKER DPDT 20A BLK ACTUATOR - RVWG4GD1100
Order 'sw rocker dpdt 20a blk actuator - RVWG4GD1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4784-ND.
SW ROCKER DPDT 20A BLK ACTUATOR - RB24GD1100
Order 'sw rocker dpdt 20a blk actuator - RB24GD1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4751-ND.
SW ROCKER DPDT 20A BLK ACTUATOR - WB24GD1100
Order 'sw rocker dpdt 20a blk actuator - WB24GD1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4759-ND.
SW ROCKER DPDT 20A BLK ACTUATOR - WB246D1100
Order 'sw rocker dpdt 20a blk actuator - WB246D1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4761-ND.
SW ROCKER DPDT 20A BLK ACTUATOR - WB246D112S
Order 'sw rocker dpdt 20a blk actuator - WB246D112S' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4762-ND.
SW ROCKER DPDT 20A BLK ACTUATOR - RVW4GD1100
Order 'sw rocker dpdt 20a blk actuator - RVW4GD1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4785-ND.
SW ROCKER DPDT 20A BLK ACTUATOR - RVW46D1100
Order 'sw rocker dpdt 20a blk actuator - RVW46D1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4787-ND.
SW ROCKER SPST 20A BLK ACTUATOR - RB141D1121
Order 'sw rocker spst 20a blk actuator - RB141D1121' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4745-ND.
SW ROCKER SPDT 20A BLK ACTUATOR - RB143D1100
Order 'sw rocker spdt 20a blk actuator - RB143D1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4747-ND.
SW ROCKER DPST 20A BLK ACTUATOR - RB242D1121
Order 'sw rocker dpst 20a blk actuator - RB242D1121' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4749-ND.
SW ROCKER DPDT 16A BLK ACTUATOR - RB246E1100
Order 'sw rocker dpdt 16a blk actuator - RB246E1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4752-ND.
SW ROCKER SPST 20A BLK ACTUATOR - RSC141D1100
Order 'sw rocker spst 20a blk actuator - RSC141D1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4754-ND.
SW ROCKER SPST 20A BLK ACTUATOR - RSC141D1121
Order 'sw rocker spst 20a blk actuator - RSC141D1121' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4755-ND.
SW ROCKER DPST 20A BLK ACTUATOR - WB242D1100
Order 'sw rocker dpst 20a blk actuator - WB242D1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4757-ND.
SW ROCKER DPST 20A BLK ACTUATOR - WB242D1121
Order 'sw rocker dpst 20a blk actuator - WB242D1121' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4758-ND.
Options for DPDT Rocker Switch On-On 20A @ 125VAC E-Switch RVWG4GD1100
Send this link via E-Mail
Help With This Screen
