DPST Rocker Switch On-Off 16A @ 125VAC E-Switch RR812C1121
SW ROCKER DPST 16A BLK ACTUATOR - RR812C1121
| Digi-Key Part Number | EG4779-ND |
1 10 100 250 500 1000 2500 5000 |
1.10000 .98000 .84500 .67600 .59150 .49010 .43940 .42250 |
Extended Price
1.10 9.80 84.50 169.00 295.75 490.10 1098.50 2112.50 |
| Manufacturer Part Number | RR812C1121 | |||
| Description | SW ROCKER DPST 16A BLK ACTUATOR | |||
| Quantity Available | 978 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RR812C1121 |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 16A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 20.00mm (Round) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RR812C1121 RR812C1121 EG4779 ND EG4779ND EG4779 |
RR812C1121 Specification Sheet
SW ROCKER DPST 16A BLK ACTUATOR - RR812C1121 (EG4779-ND)
Related parts DPST Rocker Switch On-Off 16A @ 125VAC E-Switch RR812C1121DPST Rocker Switch On-Off 16A @ 125VAC E-Switch RR812C1121
Order 'sw rocker dpst 16a blk actuator - RR812C1121' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4779-ND.
DPST Rocker Switch On-Off 16A @ 125VAC E-Switch RR812C1100
Order 'sw rocker dpst 16a blk actuator - RR812C1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4778-ND.
SPDT Rocker Switch On-Off-On 16A @ 125VAC E-Switch RB145E1100
Order 'sw rocker spdt 16a blk actuator - RB145E1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4748-ND.
DPST Rocker Switch On-Off 20A @ 125VAC E-Switch RB242D1121
Order 'sw rocker dpst 20a blk actuator - RB242D1121' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4749-ND.
DPDT Rocker Switch On-Off-On 16A @ 125VAC E-Switch RB246E1100
Order 'sw rocker dpdt 16a blk actuator - RB246E1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4752-ND.
DPST Rocker Switch On-Off 20A @ 125VAC E-Switch WB242D1100
Order 'sw rocker dpst 20a blk actuator - WB242D1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4757-ND.
DPST Rocker Switch On-Off 20A @ 125VAC E-Switch WB242D1121
Order 'sw rocker dpst 20a blk actuator - WB242D1121' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4758-ND.
DPST-NO Rocker Switch Off-Mom 20A @ 125VAC E-Switch WB24ED1100
Order 'sw rocker dpst 20a blk actuator - WB24ED1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4760-ND.
DPST Rocker Switch On-Off 15A @ 125VAC E-Switch RRA12C1100
Order 'sw rocker dpst 15a blk actuator - RRA12C1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4767-ND.
DPST Rocker Switch On-Off 15A @ 125VAC E-Switch RRA12C1121
Order 'sw rocker dpst 15a blk actuator - RRA12C1121' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4768-ND.
SPST Rocker Switch On-Off 16A @ 125VAC E-Switch RR111C1121
Order 'sw rocker spst 16a blk actuator - RR111C1121' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4772-ND.
SPDT Rocker Switch On-On 16A @ 125VAC E-Switch RR113C1100
Order 'sw rocker spdt 16a blk actuator - RR113C1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4774-ND.
SPDT Rocker Switch On-Off-On 16A @ 125VAC E-Switch RR115C1100
Order 'sw rocker spdt 16a blk actuator - RR115C1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4775-ND.
DPST Rocker Switch On-Off 20A @ 125VAC E-Switch RVW42D1100
Order 'sw rocker dpst 20a blk actuator - RVW42D1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4781-ND.
DPST Rocker Switch On-Off 20A @ 125VAC E-Switch RVW42D1123
Order 'sw rocker dpst 20a blk actuator - RVW42D1123' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4783-ND.
Options for DPST Rocker Switch On-Off 16A @ 125VAC E-Switch RR812C1121
Send this link via E-Mail
Help With This Screen
