SW ROCKER DPST 15A RED ILLUM BLK - RRA12C1000-116
DPST Rocker Switch On-Off 15A @ 125VAC E-Switch RRA12C1000-116
| Digi-Key Part Number | EG4769-ND |
1 10 100 250 500 1000 2500 5000 |
1.43000 1.27500 1.09930 .87948 .76952 .63761 .57165 .54966 |
Extended Price
1.43 12.75 109.93 219.87 384.76 637.61 1429.12 2748.30 |
| Manufacturer Part Number | RRA12C1000-116 | |||
| Description | SW ROCKER DPST 15A RED ILLUM BLK | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RRA12C1000-116 |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | Neon, Red |
| Illumination Voltage (Nominal) | 125 VAC |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 22mm (Round) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RRA12C1000 116 RRA12C1000116 EG4769 ND EG4769ND EG4769 |
RRA12C1000-116 Specification Sheet
SW ROCKER DPST 15A RED ILLUM BLK - RRA12C1000-116 (EG4769-ND)
Related parts DPST Rocker Switch On-Off 15A @ 125VAC E-Switch RRA12C1000-116SW ROCKER DPST 15A RED ILLUM BLK - RRA12C1000-116
Order 'sw rocker dpst 15a red illum blk - RRA12C1000-116' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4769-ND.
SW ROCKER DPST 16A RED ILLUM BLK - RR812C1000-116
Order 'sw rocker dpst 16a red illum blk - RR812C1000-116' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4780-ND.
SW ROCKER DPST 20A RED ILLUM BLK - RVW42D1100-116
Order 'sw rocker dpst 20a red illum blk - RVW42D1100-116' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4782-ND.
SW ROCKER SPST 16A RED ILLUM BLK - RE111C1000-116
Order 'sw rocker spst 16a red illum blk - RE111C1000-116' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4764-ND.
SW ROCKER SPST 16A RED ILLUM BLK - RR111C1000-116
Order 'sw rocker spst 16a red illum blk - RR111C1000-116' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4773-ND.
SW ROCKER DPST 20A RED ILLUM - RB242D1000-116
Order 'sw rocker dpst 20a red illum - RB242D1000-116' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4750-ND.
SW ROCKER DPST 15A BLK ACTUATOR - RRA12C1100
Order 'sw rocker dpst 15a blk actuator - RRA12C1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4767-ND.
SW ROCKER DPST 15A BLK ACTUATOR - RRA12C1121
Order 'sw rocker dpst 15a blk actuator - RRA12C1121' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4768-ND.
SW ROCKER SPST 20A RED ILLUM - RB141D1000-116
Order 'sw rocker spst 20a red illum - RB141D1000-116' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4746-ND.
SW ROCKER SPST 20A RED ILLUM - RSC141D1000-116
Order 'sw rocker spst 20a red illum - RSC141D1000-116' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4753-ND.
SW ROCKER DPST 16A RED CAP VERT - JWL21BC2A-A
Order 'sw rocker dpst 16a red cap vert - JWL21BC2A-A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL21BC2A-A-ND.
SW ROCKER DPST 16A RED CAP VERT - JWL21BC2A-A-RO
Order 'sw rocker dpst 16a red cap vert - JWL21BC2A-A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL21BC2A-A-RO-ND.
SW ROCKER DPST 16A RED CAP HORZ - JWL21RC1A
Order 'sw rocker dpst 16a red cap horz - JWL21RC1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL21RC1A-ND.
SW ROCKER DPST 16A RED CAP HORZ - JWL21RC1A-RO
Order 'sw rocker dpst 16a red cap horz - JWL21RC1A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL21RC1A-RO-ND.
SW ROCKER DPST 16A RED CAP VERT - JWL21RC2A
Order 'sw rocker dpst 16a red cap vert - JWL21RC2A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL21RC2A-ND.
Options for DPST Rocker Switch On-Off 15A @ 125VAC E-Switch RRA12C1000-116
Send this link via E-Mail
Help With This Screen
