SW ROCKER DPST 15A BLK ACTUATOR - RRA12C1100 - Switches
DPST Rocker Switch On-Off 15A @ 125VAC E-Switch RRA12C1100
| Digi-Key Part Number | EG4767-ND |
1 10 100 250 500 1000 2500 5000 |
1.15000 1.03000 .88790 .71032 .62154 .51498 .46171 .44395 |
Extended Price
1.15 10.30 88.79 177.58 310.77 514.98 1154.28 2219.75 |
| Manufacturer Part Number | RRA12C1100 | |||
| Description | SW ROCKER DPST 15A BLK ACTUATOR | |||
| Quantity Available | 498 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RRA12C1100 |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 15A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 22mm (Round) |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RRA12C1100 RRA12C1100 EG4767 ND EG4767ND EG4767 |
RRA12C1100 Specification Sheet
SW ROCKER DPST 15A BLK ACTUATOR - RRA12C1100 (EG4767-ND) - Switches
Related parts DPST Rocker Switch On-Off 15A @ 125VAC E-Switch RRA12C1100SW ROCKER DPST 15A BLK ACTUATOR - RRA12C1100
Order 'sw rocker dpst 15a blk actuator - RRA12C1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4767-ND.
SW ROCKER DPST 15A BLK ACTUATOR - RRA12C1121
Order 'sw rocker dpst 15a blk actuator - RRA12C1121' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4768-ND.
SW ROCKER DPST 20A BLK ACTUATOR - RB242D1121
Order 'sw rocker dpst 20a blk actuator - RB242D1121' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4749-ND.
SW ROCKER DPST 20A BLK ACTUATOR - WB242D1100
Order 'sw rocker dpst 20a blk actuator - WB242D1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4757-ND.
SW ROCKER DPST 20A BLK ACTUATOR - WB242D1121
Order 'sw rocker dpst 20a blk actuator - WB242D1121' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4758-ND.
SW ROCKER DPST 20A BLK ACTUATOR - WB24ED1100
Order 'sw rocker dpst 20a blk actuator - WB24ED1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4760-ND.
SW ROCKER DPDT 15A BLK ACTUATOR - RRA1GC1100
Order 'sw rocker dpdt 15a blk actuator - RRA1GC1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4770-ND.
SW ROCKER DPDT 15A BLK ACTUATOR - RRA16C1100
Order 'sw rocker dpdt 15a blk actuator - RRA16C1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4771-ND.
SW ROCKER DPST 16A BLK ACTUATOR - RR812C1100
Order 'sw rocker dpst 16a blk actuator - RR812C1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4778-ND.
SW ROCKER DPST 16A BLK ACTUATOR - RR812C1121
Order 'sw rocker dpst 16a blk actuator - RR812C1121' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4779-ND.
SW ROCKER DPST 20A BLK ACTUATOR - RVW42D1100
Order 'sw rocker dpst 20a blk actuator - RVW42D1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4781-ND.
SW ROCKER DPST 20A BLK ACTUATOR - RVW42D1123
Order 'sw rocker dpst 20a blk actuator - RVW42D1123' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4783-ND.
SW ROCKER DPST 20A BLK ACTUATOR - RVW4ED1100
Order 'sw rocker dpst 20a blk actuator - RVW4ED1100' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4786-ND.
SW ROCKER DPST 15A RED ILLUM BLK - RRA12C1000-116
Order 'sw rocker dpst 15a red illum blk - RRA12C1000-116' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4769-ND.
SW ROCKER SPST 20A BLK ACTUATOR - RB141D1121
Order 'sw rocker spst 20a blk actuator - RB141D1121' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4745-ND.
Options for DPST Rocker Switch On-Off 15A @ 125VAC E-Switch RRA12C1100
Send this link via E-Mail
Help With This Screen
