SWITCH PB SPST 2A 48V RED ILLUM - PV6F240SS-311 - Switches
SPST-NO Pushbutton Switch Off-Mom 2A @ 48VDC E-Switch PV6F240SS-311
| Digi-Key Part Number | EG4730-ND |
1 10 100 250 500 1000 2500 5000 |
16.28000 14.52700 12.52310 10.01848 8.76618 7.26340 6.51201 6.26155 |
Extended Price
16.28 145.27 1252.31 2504.62 4383.09 7263.40 16280.02 31307.75 |
| Manufacturer Part Number | PV6F240SS-311 | |||
| Description | SWITCH PB SPST 2A 48V RED ILLUM | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PV6F240SS-311 |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Flush Round Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 2A @ 48VDC |
| Illumination Type, Color | LED, Red |
| Illumination Voltage (Nominal) | 1.8 VDC |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | Solder Lug |
| Type | Vandal Resistant, Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PV6F240SS 311 PV6F240SS311 EG4730 ND EG4730ND EG4730 |
PV6F240SS-311 Specification Sheet
SWITCH PB SPST 2A 48V RED ILLUM - PV6F240SS-311 (EG4730-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 2A @ 48VDC E-Switch PV6F240SS-311SWITCH PB SPST 2A 48V RED ILLUM - PV6F240SS-311
Order 'switch pb spst 2a 48v red illum - PV6F240SS-311' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4730-ND.
SWITCH PB SPST 2A 48V GRN ILLUM - PV6F240SS-331
Order 'switch pb spst 2a 48v grn illum - PV6F240SS-331' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4731-ND.
SWITCH PB SPST 2A 48V BLUE ILLUM - PV6F240SS-341
Order 'switch pb spst 2a 48v blue illum - PV6F240SS-341' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4732-ND.
SWITCH PB DPST 2A 48V RED ILLUM - PV7F2T0SS-311
Order 'switch pb dpst 2a 48v red illum - PV7F2T0SS-311' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4733-ND.
SWITCH PB DPST 2A 48V RED ILLUM - PV7F2Y0SS-311
Order 'switch pb dpst 2a 48v red illum - PV7F2Y0SS-311' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4736-ND.
SWITCH PB 4PST 2A 36V RED ILLUM - PV8F2U0SS-311
Order 'switch pb 4pst 2a 36v red illum - PV8F2U0SS-311' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4739-ND.
SWITCH PB 4PST 2A 36V RED ILLUM - PV8F2V0SS-311
Order 'switch pb 4pst 2a 36v red illum - PV8F2V0SS-311' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4742-ND.
SWITCH PB SPST 2A 48VDC RED - PV5S64019
Order 'switch pb spst 2a 48vdc red - PV5S64019' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4727-ND.
SWITCH PB DPST 2A 48V GRN ILLUM - PV7F2T0SS-331
Order 'switch pb dpst 2a 48v grn illum - PV7F2T0SS-331' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4734-ND.
SWITCH PB DPST 2A 48V BLUE ILLUM - PV7F2T0SS-341
Order 'switch pb dpst 2a 48v blue illum - PV7F2T0SS-341' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4735-ND.
SWITCH PB DPST 2A 48V GRN ILLUM - PV7F2Y0SS-331
Order 'switch pb dpst 2a 48v grn illum - PV7F2Y0SS-331' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4737-ND.
SWITCH PB DPST 2A 48V BLUE ILLUM - PV7F2Y0SS-341
Order 'switch pb dpst 2a 48v blue illum - PV7F2Y0SS-341' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4738-ND.
SWITCH PB SPST 2A 48VDC FLAT SS - PV1F640SS
Order 'switch pb spst 2a 48vdc flat ss - PV1F640SS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4701-ND.
SWITCH PB SPST 2A 48VDC FLAT BLK - PV1F64011
Order 'switch pb spst 2a 48vdc flat blk - PV1F64011' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4702-ND.
SWITCH PB SPST 2A 48VDC DOMED SS - PV1S640SS
Order 'switch pb spst 2a 48vdc domed ss - PV1S640SS' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4703-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 2A @ 48VDC E-Switch PV6F240SS-311
Send this link via E-Mail
Help With This Screen
