IC SRAM 16KBIT 55NS 52QFP - CY7C136A-55JXI - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C136A-55JXI-ND |
1 25 100 |
9.00000 6.75000 5.98500 |
Extended Price
9.00 168.75 598.50 |
| Manufacturer Part Number | CY7C136A-55JXI | |||
| Description | IC SRAM 16KBIT 55NS 52QFP | |||
| Quantity Available | 17 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C136A-55JXI |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 16K (2K x 8) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 52-QFP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C136A 55JXI CY7C136A55JXI |
CY7C136A-55JXI Specification Sheet
IC SRAM 16KBIT 55NS 52QFP - CY7C136A-55JXI (CY7C136A-55JXI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 16KBIT 55NS 52QFP - CY7C136A-55JXI
Order 'ic sram 16kbit 55ns 52qfp - CY7C136A-55JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136A-55JXI-ND.
IC SRAM 16KBIT 55NS 52PLCC - CY7C136-55JXI
Order 'ic sram 16kbit 55ns 52plcc - CY7C136-55JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55JXI-ND.
IC SRAM 16KBIT 55NS 52QFP - CY7C136-55NXC
Order 'ic sram 16kbit 55ns 52qfp - CY7C136-55NXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2133-ND.
IC SRAM 16KBIT 55NS 52QFP - CY7C136-55NXCT
Order 'ic sram 16kbit 55ns 52qfp - CY7C136-55NXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55NXCT-ND.
IC SRAM 16KBIT 55NS 52QFP - CY7C136-55NXI
Order 'ic sram 16kbit 55ns 52qfp - CY7C136-55NXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55NXI-ND.
IC SRAM 16KBIT 55NS 52QFP - CY7C136-55NXIT
Order 'ic sram 16kbit 55ns 52qfp - CY7C136-55NXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55NXIT-ND.
IC SRAM 16KBIT 55NS 52PLCC - CY7C136A-55NXI
Order 'ic sram 16kbit 55ns 52plcc - CY7C136A-55NXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136A-55NXI-ND.
IC SRAM 16KBIT 55NS 48DIP - CY7C132-55PC
Order 'ic sram 16kbit 55ns 48dip - CY7C132-55PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1198-ND.
IC SRAM 16KBIT 55NS 48DIP - CY7C142-55PC
Order 'ic sram 16kbit 55ns 48dip - CY7C142-55PC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1201-ND.
IC SRAM 8KBIT 55NS 52PLCC - CY7C131-55JXI
Order 'ic sram 8kbit 55ns 52plcc - CY7C131-55JXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C131-55JXI-ND.
IC SRAM 16KBIT 55NS 52PLCC - CY7C136-55JXC
Order 'ic sram 16kbit 55ns 52plcc - CY7C136-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2132-ND.
IC SRAM 16KBIT 55NS 52PLCC - CY7C136-55JXCT
Order 'ic sram 16kbit 55ns 52plcc - CY7C136-55JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55JXCT-ND.
IC SRAM 16KBIT 55NS 52PLCC - CY7C136-55JXIT
Order 'ic sram 16kbit 55ns 52plcc - CY7C136-55JXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C136-55JXIT-ND.
IC SRAM 16KBIT 55NS 52PLCC - CY7C146-55JXC
Order 'ic sram 16kbit 55ns 52plcc - CY7C146-55JXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C146-55JXC-ND.
IC SRAM 16KBIT 55NS 52PLCC - CY7C146-55JXCT
Order 'ic sram 16kbit 55ns 52plcc - CY7C146-55JXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C146-55JXCT-ND.
Send this link via E-Mail
Help With This Screen
