IC SRAM SYNC 18KB QDR 165-FBGA - CY7C1306CV25-167BZC - Integrated Circuits (ICs)
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR Tray 2.4 V ~ 2.6 V CY7C1306CV25-167BZC
| Digi-Key Part Number | CY7C1306CV25-167BZC-ND |
1 25 100 |
59.04000 47.23200 36.73600 |
Extended Price
59.04 1180.80 3673.60 |
| Manufacturer Part Number | CY7C1306CV25-167BZC | |||
| Description | IC SRAM SYNC 18KB QDR 165-FBGA | |||
| Quantity Available | 75 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR Tray 2.4 V ~ 2.6 V CY7C1306CV25-167BZC
| Technical/Catalog Information | CY7C1306CV25-167BZC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Synchronous, QDR |
| Memory Size | 18M (512K x 36) |
| Speed | 167MHz |
| Interface | Parallel |
| Package / Case | 165-FBGA |
| Packaging | Tray |
| Voltage - Supply | 2.4 V ~ 2.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
CY7C1306CV25 167BZC CY7C1306CV25167BZC |
CY7C1306CV25-167BZC Specification Sheet
IC SRAM SYNC 18KB QDR 165-FBGA - CY7C1306CV25-167BZC (CY7C1306CV25-167BZC-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR Tray 2.4 V ~ 2.6 V CY7C1306CV25-167BZCIC SRAM SYNC 18KB QDR 165-FBGA - CY7C1306CV25-167BZC
Order 'ic sram sync 18kb qdr 165-fbga - CY7C1306CV25-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1306CV25-167BZC-ND.
IC SRAM SYNC 18KB QDR2 165-FBGA - CY7C1314JV18-250BZXC
Order 'ic sram sync 18kb qdr2 165-fbga - CY7C1314JV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1314JV18-250BZXC-ND.
IC SRAM SYNC 18KB QDR2 165-FBGA - CY7C1315JV18-300BZC
Order 'ic sram sync 18kb qdr2 165-fbga - CY7C1315JV18-300BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315JV18-300BZC-ND.
IC SRAM SYNC 18KB QDR2 165-FBGA - CY7C1315JV18-300BZXC
Order 'ic sram sync 18kb qdr2 165-fbga - CY7C1315JV18-300BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1315JV18-300BZXC-ND.
IC SRAM SYNC 36KB DDR2 165-FBGA - CY7C1423JV18-250BZXC
Order 'ic sram sync 36kb ddr2 165-fbga - CY7C1423JV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1423JV18-250BZXC-ND.
IC SRAM SYNC 36KB DDR2 165-FBGA - CY7C1423JV18-267BZXC
Order 'ic sram sync 36kb ddr2 165-fbga - CY7C1423JV18-267BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1423JV18-267BZXC-ND.
IC SRAM SYNC 36KB DDR2 165-FBGA - CY7C1423JV18-267BZXCT
Order 'ic sram sync 36kb ddr2 165-fbga - CY7C1423JV18-267BZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1423JV18-267BZXCT-ND.
IC SRAM SYNC 72MB DDR2 165-FBGA - CY7C1518JV18-250BZC
Order 'ic sram sync 72mb ddr2 165-fbga - CY7C1518JV18-250BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1518JV18-250BZC-ND.
IC SRAM SYNC 72MB DDR2 165-FBGA - CY7C1518JV18-300BZC
Order 'ic sram sync 72mb ddr2 165-fbga - CY7C1518JV18-300BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1518JV18-300BZC-ND.
IC SRAM SYNC 72MB DDR2 165-FBGA - CY7C1518JV18-300BZXC
Order 'ic sram sync 72mb ddr2 165-fbga - CY7C1518JV18-300BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1518JV18-300BZXC-ND.
IC SRAM SYNC 72MB 165-FBGA - CY7C1514JV18-250BZXC
Order 'ic sram sync 72mb 165-fbga - CY7C1514JV18-250BZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1514JV18-250BZXC-ND.
IC SRAM 36MBIT 167MHZ 165FBGA - CY7C1412AV18-167BZC
Order 'ic sram 36mbit 167mhz 165fbga - CY7C1412AV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1412AV18-167BZC-ND.
IC SRAM 9MBIT 167MHZ 165FBGA - CY7C1292DV18-167BZC
Order 'ic sram 9mbit 167mhz 165fbga - CY7C1292DV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1292DV18-167BZC-ND.
IC SRAM 9MBIT 167MHZ 165FBGA - CY7C1294DV18-167BZC
Order 'ic sram 9mbit 167mhz 165fbga - CY7C1294DV18-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1294DV18-167BZC-ND.
IC SRAM 9MBIT 167MHZ 165FBGA - CY7C1302DV25-167BZC
Order 'ic sram 9mbit 167mhz 165fbga - CY7C1302DV25-167BZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1302DV25-167BZC-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Synchronous, QDR Tray 2.4 V ~ 2.6 V CY7C1306CV25-167BZC
Send this link via E-Mail
Help With This Screen
