Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1011CV33-12ZSXET
IC SRAM 2MBIT 12NS 44TSOP - CY7C1011CV33-12ZSXET - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C1011CV33-12ZSXET-ND |
1000 |
5.68750 |
Extended Price
5687.50 |
| Manufacturer Part Number | CY7C1011CV33-12ZSXET | |||
| Description | IC SRAM 2MBIT 12NS 44TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C1011CV33-12ZSXET |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 2M (128K x 16) |
| Speed | 12ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 125°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C1011CV33 12ZSXET CY7C1011CV3312ZSXET |
CY7C1011CV33-12ZSXET Specification Sheet
IC SRAM 2MBIT 12NS 44TSOP - CY7C1011CV33-12ZSXET (CY7C1011CV33-12ZSXET-ND) - Integrated Circuits (ICs)
Related parts Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1011CV33-12ZSXETCypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1011CV33-12ZSXET
Order 'ic sram 2mbit 12ns 44tsop - CY7C1011CV33-12ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011CV33-12ZSXET-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1011CV33-12ZSXE
Order 'ic sram 2mbit 12ns 44tsop - CY7C1011CV33-12ZSXE' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011CV33-12ZSXE-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1021CV33-12ZSXET
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021CV33-12ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1021CV33-12ZSXET-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1041CV33-12ZSXET
Order 'ic sram 4mbit 12ns 44tsop - CY7C1041CV33-12ZSXET' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1041CV33-12ZSXET-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1011CV33-12AXI
Order 'ic sram 2mbit 12ns 44tqfp - CY7C1011CV33-12AXI' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011CV33-12AXI-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1011CV33-12AXIT
Order 'ic sram 2mbit 12ns 44tqfp - CY7C1011CV33-12AXIT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011CV33-12AXIT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tube 3 V ~ 3.6 V CY7C1011CV33-10ZSXA
Order 'ic sram 2mbit 10ns 44tsop - CY7C1011CV33-10ZSXA' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011CV33-10ZSXA-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1011CV33-10ZSXAT
Order 'ic sram 2mbit 10ns 44tsop - CY7C1011CV33-10ZSXAT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1011CV33-10ZSXAT-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C1020-12ZC
Order 'ic sram 512kbit 12ns 44tsop - CY7C1020-12ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1006-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1021BV33-12ZC
Order 'ic sram 1mbit 12ns 44tsop - CY7C1021BV33-12ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1015-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041BV33-12ZC
Order 'ic sram 4mbit 12ns 44tsop - CY7C1041BV33-12ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1021-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041CV33-12ZC
Order 'ic sram 4mbit 12ns 44tsop - CY7C1041CV33-12ZC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1484-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 3 V ~ 3.6 V CY7C1041CV33-12ZXC
Order 'ic sram 4mbit 12ns 44tsop - CY7C1041CV33-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1735-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tray 4.5 V ~ 5.5 V CY7C1020B-12ZXC
Order 'ic sram 512kbit 12ns 44tsop - CY7C1020B-12ZXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020B-12ZXC-ND.
Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V CY7C1020B-12ZXCT
Order 'ic sram 512kbit 12ns 44tsop - CY7C1020B-12ZXCT' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C1020B-12ZXCT-ND.
Options for Cypress Semiconductor Corp Memory Integrated Circuit (ics) SRAM - Asynchronous Tape & Reel (TR) 3 V ~ 3.6 V CY7C1011CV33-12ZSXET
Send this link via E-Mail
Help With This Screen
