CAP CER 4.7UF 100V X7S STACKED - CKG45KX7S2A475M - Capacitors
4.7µF Ceramic Capacitor TDK Corporation (VA) 0.217" L x 0.118" W x 0.157" H (5.50mm x 3.00mm x 4.00mm) 100V CKG45KX7S2A475M
| Digi-Key Part Number | 445-5214-1-ND |
10 100 500 |
9.90000 5.85000 3.37500 |
Extended Price
99.00 585.00 1687.50 |
| Manufacturer Part Number | CKG45KX7S2A475M | |||
| Description | CAP CER 4.7UF 100V X7S STACKED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKG45KX7S2A475M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | 0.217" L x 0.118" W x 0.157" H (5.50mm x 3.00mm x 4.00mm) |
| Temperature Coefficient | X7S |
| Packaging | Cut Tape (CT) |
| Features | Stacked |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKG45KX7S2A475M CKG45KX7S2A475M 445 5214 1 ND 44552141ND 445-5214-1 |
CKG45KX7S2A475M Specification Sheet
CAP CER 4.7UF 100V X7S STACKED - CKG45KX7S2A475M (445-5214-1-ND) - Capacitors
Related parts 4.7µF Ceramic Capacitor TDK Corporation (VA) 0.217" L x 0.118" W x 0.157" H (5.50mm x 3.00mm x 4.00mm) 100V CKG45KX7S2A475MCAP CER 4.7UF 100V X7S STACKED - CKG45KX7S2A475M
Order 'cap cer 4.7uf 100v x7s stacked - CKG45KX7S2A475M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5214-1-ND.
CAP CER 4.7UF 100V X7S STACKED - CKG45KX7S2A475M
Order 'cap cer 4.7uf 100v x7s stacked - CKG45KX7S2A475M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5214-6-ND.
CAP CER 4.7UF 100V X7S STACKED - CKG45KX7S2A475M
Order 'cap cer 4.7uf 100v x7s stacked - CKG45KX7S2A475M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5214-2-ND.
CAP CER 10UF 100V X7S STACKED - CKG45NX7S2A106M
Order 'cap cer 10uf 100v x7s stacked - CKG45NX7S2A106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5215-1-ND.
CAP CER 10UF 100V X7S STACKED - CKG45NX7S2A106M
Order 'cap cer 10uf 100v x7s stacked - CKG45NX7S2A106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5215-6-ND.
CAP CER 10UF 100V X7S STACKED - CKG57KX7S2A106M
Order 'cap cer 10uf 100v x7s stacked - CKG57KX7S2A106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5216-1-ND.
CAP CER 10UF 100V X7S STACKED - CKG57KX7S2A106M
Order 'cap cer 10uf 100v x7s stacked - CKG57KX7S2A106M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5216-6-ND.
CAP CER 22UF 100V X7S STACKED - CKG57NX7S2A226M
Order 'cap cer 22uf 100v x7s stacked - CKG57NX7S2A226M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5217-1-ND.
CAP CER 22UF 100V X7S STACKED - CKG57NX7S2A226M
Order 'cap cer 22uf 100v x7s stacked - CKG57NX7S2A226M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5217-6-ND.
CAP CER .47UF 100V X7S 0805 - C2012X7S2A474K
Order 'cap cer .47uf 100v x7s 0805 - C2012X7S2A474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5203-1-ND.
CAP CER .47UF 100V X7S 0805 - C2012X7S2A474K
Order 'cap cer .47uf 100v x7s 0805 - C2012X7S2A474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5203-6-ND.
CAP CER .47UF 100V X7S 0805 - C2012X7S2A474M
Order 'cap cer .47uf 100v x7s 0805 - C2012X7S2A474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5204-1-ND.
CAP CER .47UF 100V X7S 0805 - C2012X7S2A474M
Order 'cap cer .47uf 100v x7s 0805 - C2012X7S2A474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5204-6-ND.
CAP CER 4.7UF 100V X7S 1812 - C4532X7S2A475M
Order 'cap cer 4.7uf 100v x7s 1812 - C4532X7S2A475M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5211-1-ND.
CAP CER 4.7UF 100V X7S 1812 - C4532X7S2A475M
Order 'cap cer 4.7uf 100v x7s 1812 - C4532X7S2A475M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5211-6-ND.
Options for 4.7µF Ceramic Capacitor TDK Corporation (VA) 0.217" L x 0.118" W x 0.157" H (5.50mm x 3.00mm x 4.00mm) 100V CKG45KX7S2A475M
Send this link via E-Mail
Help With This Screen
