CAP CER 4.7UF 100V X7S 1812 - C4532X7S2A475M - Capacitors
4.7µF Ceramic Capacitor TDK Corporation (VA) 1812 (4532 metric) 100V C4532X7S2A475M
| Digi-Key Part Number | 445-5211-6-ND |
10 100 |
3.02500 1.78750 |
Extended Price
30.25 178.75 |
| Manufacturer Part Number | C4532X7S2A475M | |||
| Description | CAP CER 4.7UF 100V X7S 1812 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C4532X7S2A475M |
| Vendor | TDK Corporation (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 100V |
| Tolerance | ±20% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7S |
| Packaging | Digi-Reel® |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C4532X7S2A475M C4532X7S2A475M 445 5211 6 ND 44552116ND 445-5211-6 |
C4532X7S2A475M Specification Sheet
CAP CER 4.7UF 100V X7S 1812 - C4532X7S2A475M (445-5211-6-ND) - Capacitors
Related parts 4.7µF Ceramic Capacitor TDK Corporation (VA) 1812 (4532 metric) 100V C4532X7S2A475MCAP CER 4.7UF 100V X7S 1812 - C4532X7S2A475M
Order 'cap cer 4.7uf 100v x7s 1812 - C4532X7S2A475M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5211-1-ND.
CAP CER 4.7UF 100V X7S 1812 - C4532X7S2A475M
Order 'cap cer 4.7uf 100v x7s 1812 - C4532X7S2A475M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5211-6-ND.
CAP CER 4.7UF 100V X7S 1812 - C4532X7S2A475M
Order 'cap cer 4.7uf 100v x7s 1812 - C4532X7S2A475M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-5211-2-ND.
CAP CER .68UF 100V X7R 1812 - C4532X7R2A684K
Order 'cap cer .68uf 100v x7r 1812 - C4532X7R2A684K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4506-1-ND.
CAP CER .68UF 100V X7R 1812 - C4532X7R2A684K
Order 'cap cer .68uf 100v x7r 1812 - C4532X7R2A684K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4506-6-ND.
CAP CER .68UF 100V X7R 1812 - C4532X7R2A684M
Order 'cap cer .68uf 100v x7r 1812 - C4532X7R2A684M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4507-1-ND.
CAP CER .68UF 100V X7R 1812 - C4532X7R2A684M
Order 'cap cer .68uf 100v x7r 1812 - C4532X7R2A684M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4507-6-ND.
CAP CER 1.5UF 100V X7R 1812 - C4532X7R2A155K
Order 'cap cer 1.5uf 100v x7r 1812 - C4532X7R2A155K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4508-1-ND.
CAP CER 1.5UF 100V X7R 1812 - C4532X7R2A155K
Order 'cap cer 1.5uf 100v x7r 1812 - C4532X7R2A155K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4508-6-ND.
CAP CER 1.5UF 100V X7R 1812 - C4532X7R2A155M
Order 'cap cer 1.5uf 100v x7r 1812 - C4532X7R2A155M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4509-1-ND.
CAP CER 1.5UF 100V X7R 1812 - C4532X7R2A155M
Order 'cap cer 1.5uf 100v x7r 1812 - C4532X7R2A155M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4509-6-ND.
CAP CER 2.2UF 100V X7R 1812 - C4532X7R2A225K
Order 'cap cer 2.2uf 100v x7r 1812 - C4532X7R2A225K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4510-1-ND.
CAP CER 2.2UF 100V X7R 1812 - C4532X7R2A225K
Order 'cap cer 2.2uf 100v x7r 1812 - C4532X7R2A225K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-4510-6-ND.
CAP CER .47UF 100V X7S 0805 - C2012X7S2A474K
Order 'cap cer .47uf 100v x7s 0805 - C2012X7S2A474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5203-1-ND.
CAP CER .47UF 100V X7S 0805 - C2012X7S2A474K
Order 'cap cer .47uf 100v x7s 0805 - C2012X7S2A474K' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-5203-6-ND.
Options for 4.7µF Ceramic Capacitor TDK Corporation (VA) 1812 (4532 metric) 100V C4532X7S2A475M
Send this link via E-Mail
Help With This Screen
