Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC13DRYS-S93

CONN EDGECARD 26POS DIP .100 SLD - ESC13DRYS-S93 - Connectors

Digi-Key Part Number ESC13DRYS-S93-ND
Price Break
10
Unit Price
9.37500
Extended Price
93.75
Manufacturer Part NumberESC13DRYS-S93
DescriptionCONN EDGECARD 26POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC13DRYS-S93
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC13DRYS-S93
Technical/Catalog InformationESC13DRYS-S93
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 26
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESC13DRYS S93
ESC13DRYSS93

ESC13DRYS-S93 Specification Sheet

Image of CONN EDGECARD 26POS DIP .100 SLD - ESC13DRYS-S93

CONN EDGECARD 26POS DIP .100 SLD - ESC13DRYS-S93 (ESC13DRYS-S93-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC13DRYS-S93
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC13DRYS-S93
 Order 'conn edgecard 26pos dip .100 sld - ESC13DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC13DRYS-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DRTH-S93
 Order 'conn edgecard 26pos dip .100 sld - GEC13DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DRTI-S93
 Order 'conn edgecard 26pos dip .100 sld - GEC13DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC13DRTN-S93
 Order 'conn edgecard 26pos dip .100 sld - GEC13DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DRTS-S93
 Order 'conn edgecard 26pos dip .100 sld - GEC13DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTS-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DRYH-S93
 Order 'conn edgecard 26pos dip .100 sld - GEC13DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRYH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DRYI-S93
 Order 'conn edgecard 26pos dip .100 sld - GEC13DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRYI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC13DRYN-S93
 Order 'conn edgecard 26pos dip .100 sld - GEC13DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRYN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC13DRYS-S93
 Order 'conn edgecard 26pos dip .100 sld - GEC13DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRYS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRTH-S93
 Order 'conn edgecard 26pos dip .100 sld - ABC13DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRTI-S93
 Order 'conn edgecard 26pos dip .100 sld - ABC13DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC13DRTN-S93
 Order 'conn edgecard 26pos dip .100 sld - ABC13DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRTS-S93
 Order 'conn edgecard 26pos dip .100 sld - ABC13DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRTS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRYH-S93
 Order 'conn edgecard 26pos dip .100 sld - ABC13DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRYH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC13DRYI-S93
 Order 'conn edgecard 26pos dip .100 sld - ABC13DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC13DRYI-S93-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC13DRYS-S93
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 26POS DIP .100 SLD - ESC13DRYS-S93
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 26POS DIP .100 SLD - ESC13DRYS-S734 Next: CONN EDGECARD 26POS DIP .100 SLD - FMC13DRXH
CONN EDGECARD 26POS DIP .100 SLD - ESC13DRYS-S93