MACHINE PIN JUMPER WIRES 5CM - TW-MP-5 - Prototyping Products
| Digi-Key Part Number | 438-1073-ND |
1 10 25 50 100 |
7.26000 6.38400 5.66600 5.58600 5.38650 |
Extended Price
7.26 63.84 141.65 279.30 538.65 |
| Manufacturer Part Number | TW-MP-5 | |||
| Description | MACHINE PIN JUMPER WIRES 5CM | |||
| Quantity Available | 48 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TW-MP-5 |
| Vendor | Twin Industries |
| Category | Prototyping Products |
| Color | - |
| Length | - |
| Quantity | - |
| Wire Gauge | - |
| Style | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TW MP 5 TWMP5 438 1073 ND 4381073ND 438-1073 |
MACHINE PIN JUMPER WIRES 5CM - TW-MP-5 (438-1073-ND) - Prototyping Products
Related parts Prototyping Products :MACHINE PIN JUMPER WIRES 5CM - TW-MP-5
Order 'machine pin jumper wires 5cm - TW-MP-5' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1073-ND.
MACHINE PIN JUMPER WIRES 10CM - TW-MP-10
Order 'machine pin jumper wires 10cm - TW-MP-10' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1074-ND.
MACHINE PIN JUMPER WIRES 20CM - TW-MP-20
Order 'machine pin jumper wires 20cm - TW-MP-20' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1075-ND.
WIRE SET 140PC FOR BOARD - TW-E012-000
Order 'wire set 140pc for board - TW-E012-000' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1049-ND.
JUMPER WIRE 5.0" LONG PKG OF 75 - 923345-50-C
Order 'jumper wire 5.0" long pkg of 75 - 923345-50-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-50-ND.
BREADBOARD JUMPER WIRE KIT 350PC - 923351-I
Order 'breadboard jumper wire kit 350pc - 923351-I' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923351-ND.
SET JUMPER WIRE MULTI-COLORED 5" - AC163029
Order 'set jumper wire multi-colored 5" - AC163029' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number AC163029-ND.
BREADBOARD W/70PC WIRE SET - TW-E41-1020
Order 'breadboard w/70pc wire set - TW-E41-1020' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1046-ND.
JUMPER WIRE 0.1" LONG PKG OF 200 - 923345-01-C
Order 'jumper wire 0.1" long pkg of 200 - 923345-01-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-01-ND.
JUMPER WIRE 0.2" LONG PKG OF 200 - 923345-02-C
Order 'jumper wire 0.2" long pkg of 200 - 923345-02-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-02-ND.
JUMPER WIRE 0.3" LONG PKG OF 200 - 923345-03-C
Order 'jumper wire 0.3" long pkg of 200 - 923345-03-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-03-ND.
JUMPER WIRE 0.4" LONG PKG OF 200 - 923345-04-C
Order 'jumper wire 0.4" long pkg of 200 - 923345-04-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-04-ND.
JUMPER WIRE 0.5" LONG PKG OF 200 - 923345-05-C
Order 'jumper wire 0.5" long pkg of 200 - 923345-05-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-05-ND.
JUMPER WIRE 0.6" LONG PKG OF 150 - 923345-06-C
Order 'jumper wire 0.6" long pkg of 150 - 923345-06-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-06-ND.
JUMPER WIRE 0.7" LONG PKG OF 150 - 923345-07-C
Order 'jumper wire 0.7" long pkg of 150 - 923345-07-C' online from Digi-Key. Manufactured by 3M. Digi-Key part number 923345-07-ND.
Send this link via E-Mail
Help With This Screen
