CONN EDGECARD 26POS DIP .100 SLD - ESC13DRYN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESC13DRYN
| Digi-Key Part Number | ESC13DRYN-ND |
10 |
7.00500 |
Extended Price
70.05 |
| Manufacturer Part Number | ESC13DRYN | |||
| Description | CONN EDGECARD 26POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ESC13DRYN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ESC13DRYN ESC13DRYN |
ESC13DRYN Specification Sheet
CONN EDGECARD 26POS DIP .100 SLD - ESC13DRYN (ESC13DRYN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESC13DRYNCONN EDGECARD 26POS DIP .100 SLD - ESC13DRYN
Order 'conn edgecard 26pos dip .100 sld - ESC13DRYN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC13DRYN-ND.
CONN EDGECARD 26POS DIP .100 SLD - ESC13DRYN-S734
Order 'conn edgecard 26pos dip .100 sld - ESC13DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC13DRYN-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - ESC13DRYN-S93
Order 'conn edgecard 26pos dip .100 sld - ESC13DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC13DRYN-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTF
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTF-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTH
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTH-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTH-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTH-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTH-S93
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTH-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTI
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTI-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTI-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTI-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTI-S93
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTI-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTN
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTN-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTN-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTN-S734-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTN-S93
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTN-S93-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTS
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTS-ND.
CONN EDGECARD 26POS DIP .100 SLD - GEC13DRTS-S734
Order 'conn edgecard 26pos dip .100 sld - GEC13DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC13DRTS-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESC13DRYN
Send this link via E-Mail
Help With This Screen
