MODUL XFRMR LAN T1/E1 OCTAL SURG - S553-6500-A8-F - Transformers
| Digi-Key Part Number | S553-6500-A8-F-ND |
200 |
15.06000 |
Extended Price
3012.00 |
| Manufacturer Part Number | S553-6500-A8-F | |||
| Description | MODUL XFRMR LAN T1/E1 OCTAL SURG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S553-6500-A8-F |
| Vendor | Bel Fuse Inc |
| Category | Transformers |
| Transformer Type | T1/E1 (Octal) |
| Turns Ratio - Primary:Secondary | 1:2.42 Transmitter, 1:2.42 Receiver |
| Mounting Type | Surface Mount |
| Inductance | 950µH |
| E.T. | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S553 6500 A8 F S5536500A8F |
S553-6500-A8-F Specification Sheet
MODUL XFRMR LAN T1/E1 OCTAL SURG - S553-6500-A8-F (S553-6500-A8-F-ND) - Transformers
Related parts Transformers:MODUL XFRMR LAN T1/E1 OCTAL SURG - S553-6500-A8-F
Order 'modul xfrmr lan t1/e1 octal surg - S553-6500-A8-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number S553-6500-A8-F-ND.
MODULE XFRMR LAN T1/E1 OCTAL SMD - S553-6500-C4-F
Order 'module xfrmr lan t1/e1 octal smd - S553-6500-C4-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number S553-6500-C4-F-ND.
MODULE XFRMR LAN T1/E1 OCTAL SMD - S553-6500-D3-F
Order 'module xfrmr lan t1/e1 octal smd - S553-6500-D3-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number S553-6500-D3-F-ND.
MODULE XFRMR LAN T1/E1 PCB - 0553-0013-BC-F
Order 'module xfrmr lan t1/e1 pcb - 0553-0013-BC-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1458-ND.
IC TXRX QUAD T1/E1 3.3V 256-BGA - DS21Q352B
Order 'ic txrx quad t1/e1 3.3v 256-bga - DS21Q352B' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21Q352B-ND.
IC TXRX T1/E1 QUAD 3.3V 256-BGA - DS21Q352
Order 'ic txrx t1/e1 quad 3.3v 256-bga - DS21Q352' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21Q352-ND.
IC TXRX T1/E1 QD 3.3V IND 256BGA - DS21Q352N
Order 'ic txrx t1/e1 qd 3.3v ind 256bga - DS21Q352N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21Q352N-ND.
IC TXRX T1/E1 QUAD 3.3V 256-BGA - DS21Q354
Order 'ic txrx t1/e1 quad 3.3v 256-bga - DS21Q354' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21Q354-ND.
IC TXRX T1/E1 QD 3.3V IND 256BGA - DS21Q354N
Order 'ic txrx t1/e1 qd 3.3v ind 256bga - DS21Q354N' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21Q354N-ND.
IC TXRX T1/E1 QUAD 256-BGA - DS21Q354C1+
Order 'ic txrx t1/e1 quad 256-bga - DS21Q354C1+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21Q354C1+-ND.
IC OCTAL FRAMER T1/E1/J1 256BGA - DS26401+
Order 'ic octal framer t1/e1/j1 256bga - DS26401+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS26401+-ND.
IC OCTAL FRAMER T1/E1/J1 256BGA - DS26401A2+
Order 'ic octal framer t1/e1/j1 256bga - DS26401A2+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS26401A2+-ND.
IC OCTAL FRAMER T1/E1/J1 256BGA - DS26401NA2+
Order 'ic octal framer t1/e1/j1 256bga - DS26401NA2+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS26401NA2+-ND.
IC OCTAL FRAMER T1/E1/J1 256-BGA - DS26401N+
Order 'ic octal framer t1/e1/j1 256-bga - DS26401N+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS26401N+-ND.
IC TXRX QUAD T1/E1/J1 SCT 256BGA - DS21Q55
Order 'ic txrx quad t1/e1/j1 sct 256bga - DS21Q55' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS21Q55-ND.
Send this link via E-Mail
Help With This Screen
