Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Non-Volatile Cut Tape (CT) 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V AD5254BRUZ10-RL7
IC POT DGTL QUAD 10K I2C 20TSSOP - AD5254BRUZ10-RL7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD5254BRUZ10-RL7CT-ND |
1 25 100 250 500 |
5.16000 4.12800 3.48300 3.35400 3.27660 |
Extended Price
5.16 103.20 348.30 838.50 1638.30 |
| Manufacturer Part Number | AD5254BRUZ10-RL7 | |||
| Description | IC POT DGTL QUAD 10K I2C 20TSSOP | |||
| Quantity Available | 1770 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD5254BRUZ10-RL7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 4 |
| Resistance In Ohms | 10K |
| Interface | I²C, 2-Wire Serial |
| Taps | 256 |
| Package / Case | 20-TSSOP |
| Packaging | Cut Tape (CT) |
| Voltage - Supply | 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V |
| Memory Type | Non-Volatile |
| Temperature Coefficient | 650 ppm/°C Typical |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD5254BRUZ10 RL7 AD5254BRUZ10RL7 AD5254BRUZ10 RL7CT ND AD5254BRUZ10RL7CTND AD5254BRUZ10-RL7CT |
AD5254BRUZ10-RL7 Specification Sheet
IC POT DGTL QUAD 10K I2C 20TSSOP - AD5254BRUZ10-RL7 (AD5254BRUZ10-RL7CT-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Non-Volatile Cut Tape (CT) 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V AD5254BRUZ10-RL7Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V AD5254BRUZ10-RL7
Order 'ic pot dgtl quad 10k i2c 20tssop - AD5254BRUZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5254BRUZ10-RL7TR-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Non-Volatile Cut Tape (CT) 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V AD5254BRUZ10-RL7
Order 'ic pot dgtl quad 10k i2c 20tssop - AD5254BRUZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5254BRUZ10-RL7CT-ND.
Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Non-Volatile Digi-Reel® 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V AD5254BRUZ10-RL7
Order 'ic pot dgtl quad 10k i2c 20tssop - AD5254BRUZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD5254BRUZ10-RL7DKR-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V AD5253BRUZ10-RL7
Order 'ic pot dgtl quad 10k i2c 20tssop - AD5253BRUZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ10-RL7-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V AD5254BRUZ10
Order 'ic pot dgtl quad 10k i2c 20tssop - AD5254BRUZ10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5254BRUZ10-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V AD5253BRUZ10
Order 'ic pot dgtl quad 10k i2c 20tssop - AD5253BRUZ10' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ10-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V AD5253BRUZ1-RL7
Order 'ic pot dgtl quad 1k i2c 20tssop - AD5253BRUZ1-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ1-RL7-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tube 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V AD5253BRUZ1
Order 'ic pot dgtl quad 1k i2c 20tssop - AD5253BRUZ1' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5253BRUZ1-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Volatile Tube 2.7 V ~ 5.5 V ISL90840WIV2027Z
Order 'ic pot dgtl quad 10k ohm 20tssop - ISL90840WIV2027Z' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL90840WIV2027Z-ND.
Intersil (VA) Digital Potentiometer Integrated Circuit (ics) Non-Volatile Cut Tape (CT) 2.7 V ~ 5.5 V X95840WV20IZ-2.7T1
Order 'ic pot dgtl quad 10k ohm 20tssop - X95840WV20IZ-2.7T1' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number X95840WV20IZ-2.7T1CT-ND.
Intersil Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V X95840WV20IZ-2.7T1
Order 'ic pot dgtl quad 10k ohm 20tssop - X95840WV20IZ-2.7T1' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X95840WV20IZ-2.7T1TR-ND.
Intersil (VA) Digital Potentiometer Integrated Circuit (ics) Non-Volatile Digi-Reel® 2.7 V ~ 5.5 V X95840WV20IZ-2.7T1
Order 'ic pot dgtl quad 10k ohm 20tssop - X95840WV20IZ-2.7T1' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number X95840WV20IZ-2.7T1DKR-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V AD5173BRMZ10-RL7
Order 'ic pot dgtl dual 10k otp 10msop - AD5173BRMZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5173BRMZ10-RL7-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Non-Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V AD5252BRUZ10-RL7
Order 'ic pot dgtl dl 10k 256p 14tssop - AD5252BRUZ10-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5252BRUZ10-RL7-ND.
Analog Devices Inc Digital Potentiometer Integrated Circuit (ics) Volatile Tape & Reel (TR) 2.7 V ~ 5.5 V AD5243BRMZ2.5-RL7
Order 'ic pot dgtl dual 2.5k i2c 10msop - AD5243BRMZ2.5-RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD5243BRMZ2.5-RL7-ND.
Options for Analog Devices Inc (VA) Digital Potentiometer Integrated Circuit (ics) Non-Volatile Cut Tape (CT) 2.7 V ~ 5.5 V, ±2.25 V ~ 2.75 V AD5254BRUZ10-RL7
Send this link via E-Mail
Help With This Screen
