TRUE RMS AC + DC TOOL KIT DMM - 2712 - Test Equipment
B&K Precision Multimeter Test Equipment 2712
| Digi-Key Part Number | BK2712-ND |
1 |
168.21000 |
Extended Price
168.21 |
| Manufacturer Part Number | 2712 | |||
| Description | TRUE RMS AC + DC TOOL KIT DMM | |||
| Quantity Available | 4 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2712 |
| Vendor | B&K Precision |
| Category | Test Equipment |
| Display Count | 40000 |
| Display Digits | 4.75 |
| Display Type | LCD, Bar Graph |
| Features | Auto Off, Backlight, Hold, MIN/MAX |
| Function | Voltage, Current, Resistance, Capacitance, Frequency |
| Functions, Extra | Continuity, Diode Test |
| Includes | Battery, Hanger, Test Leads |
| Ranging | Auto/Manual |
| Response | True RMS |
| Style | Handheld |
| Type | Digital (DMM) |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
2712 2712 BK2712 ND BK2712ND BK2712 |
2712 Specification Sheet
TRUE RMS AC + DC TOOL KIT DMM - 2712 (BK2712-ND) - Test Equipment
Related parts B&K Precision Multimeter Test Equipment 2712TRUE RMS AC + DC TOOL KIT DMM - 2712
Order 'true rms ac + dc tool kit dmm - 2712' online from Digi-Key. Manufactured by B&K Precision. Digi-Key part number BK2712-ND.
BOARD EVAL VIPER12A LP AC/DC - STEVAL-ISA011V1
Order 'board eval viper12a lp ac/dc - STEVAL-ISA011V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6413-ND.
IC TRUE RMS TO DC CONV 5V 8SOIC - AD736KR-REEL
Order 'ic true rms to dc conv 5v 8soic - AD736KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD736KR-REEL-ND.
IC TRUE RMS TO DC CONV 5V 8SOIC - AD736KRZ-RL
Order 'ic true rms to dc conv 5v 8soic - AD736KRZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD736KRZ-RL-ND.
IC TRUE RMS TO DC CONV 5V 8SOIC - AD737JR-REEL
Order 'ic true rms to dc conv 5v 8soic - AD737JR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD737JR-REEL-ND.
IC TRUE RMS TO DC CONV 5V 8SOIC - AD737KR-REEL
Order 'ic true rms to dc conv 5v 8soic - AD737KR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD737KR-REEL-ND.
STARPLUG SMPS DESIGN KIT - SMPS-KIT
Order 'starplug smps design kit - SMPS-KIT' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SMPS-KIT-ND.
TOOLING KIT 10POS - 354714-5
Order 'tooling kit 10pos - 354714-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 354714-5-ND.
TOOL KIT RG6/RG6 QUAD "F" CONN - 70018
Order 'tool kit rg6/rg6 quad "f" conn - 70018' online from Digi-Key. Manufactured by Paladin Tools. Digi-Key part number PAL70018-ND.
TOOL KIT INSERTION SIZE 12,16,20 - KA-260
Order 'tool kit insertion size 12,16,20 - KA-260' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K539-ND.
TOOL KIT EXTRACTION SIZE12,16,20 - KR-260
Order 'tool kit extraction size12,16,20 - KR-260' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K540-ND.
KIT EVAL SMPS 3PH VIPER/MOSFET - STEVAL-ISA012V1
Order 'kit eval smps 3ph viper/mosfet - STEVAL-ISA012V1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5678-ND.
KIT DESIGN ACCELERATOR ADAPTER - DAK-16A
Order 'kit design accelerator adapter - DAK-16A' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1001-ND.
DESIGN ACCELERATOR KIT LP SWITCH - DAK-85
Order 'design accelerator kit lp switch - DAK-85' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1104-ND.
DESIGN ACCELERATOR KIT XT SWITCH - DAK-89
Order 'design accelerator kit xt switch - DAK-89' online from Digi-Key. Manufactured by Power Integrations. Digi-Key part number 596-1105-ND.
Options for B&K Precision Multimeter Test Equipment 2712
Send this link via E-Mail
Help With This Screen
