Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Bel Fuse Inc RJ45 L826-1X1T-23-F
CONN MAGJACK 1PORT GIGABIT GO/Y - L826-1X1T-23-F - Connectors, Interconnects
| Digi-Key Part Number | 507-1451-ND |
1 25 100 250 500 1000 |
4.98000 4.13360 3.61050 3.31172 3.23700 3.11250 |
Extended Price
4.98 103.34 361.05 827.93 1618.50 3112.50 |
| Manufacturer Part Number | L826-1X1T-23-F | |||
| Description | CONN MAGJACK 1PORT GIGABIT GO/Y | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | L826-1X1T-23-F |
| Vendor | Bel Fuse Inc |
| Category | Connectors, Interconnects |
| Connector Type | RJ45 |
| Features | 2 Wire Common Mode Choke, Board Guide, Board Lock |
| Height Above Board | 0.489" (12.42mm) |
| LED Color | Green, Orange - Yellow |
| Mounting Type | Panel Mount; Through Hole, Right Angle |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Shielding | Shielded |
| Speed | 10/100/1000 Base-TX |
| Tab Direction | Up |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
L826 1X1T 23 F L8261X1T23F 507 1451 ND 5071451ND 507-1451 |
L826-1X1T-23-F Specification Sheet
CONN MAGJACK 1PORT GIGABIT GO/Y - L826-1X1T-23-F (507-1451-ND) - Connectors, Interconnects
Related parts Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Bel Fuse Inc RJ45 L826-1X1T-23-FPanel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Bel Fuse Inc RJ45 L826-1X1T-23-F
Order 'conn magjack 1port gigabit go/y - L826-1X1T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1451-ND.
Modular - Jack With Magnetic Connector Bel Fuse Inc RJ45 3 Wire Common Mode Choke, Board Guide, Board Lock L826-1X1T-43-F
Order 'conn magjack 1port gigabit go/y - L826-1X1T-43-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number L826-1X1T-43-F-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Bel Fuse Inc RJ45 L826-1X4T-23-F
Order 'conn magjack 4port gigabit go/y - L826-1X4T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1452-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Bel Fuse Inc RJ45 0826-1X1T-43-F
Order 'conn magjack 1port gigabit go/y - 0826-1X1T-43-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1432-ND.
Modular - Jack With Magnetic Connector Bel Fuse Inc RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock 0826-1M1T-23-F
Order 'conn magjack 1port gigabit go/g - 0826-1M1T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0826-1M1T-23-F-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Bel Fuse Inc RJ45 0826-1A1T-23-F
Order 'conn magjack 1port gigabit g/y - 0826-1A1T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1425-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Bel Fuse Inc RJ45 0826-1G1T-23-F
Order 'conn magjack 1port gigabit g/g - 0826-1G1T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1426-ND.
Modular - Jack With Magnetic Connector Bel Fuse Inc RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock 0826-1K1T-23-F
Order 'conn magjack 1port gigabit gy/g - 0826-1K1T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1429-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Bel Fuse Inc RJ45 0826-1X2T-23-F
Order 'conn magjack 2port gigabit go/y - 0826-1X2T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1434-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Bel Fuse Inc RJ45 0826-1X4T-23-F
Order 'conn magjack 4port gigabit go/y - 0826-1X4T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1435-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Bel Fuse Inc RJ45 L826-1X4T-43-F
Order 'conn magjack 4port gigabit go/y - L826-1X4T-43-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1453-ND.
Modular - Jack With Magnetic Connector Bel Fuse Inc RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock 0826-1C1T-23-F
Order 'conn magjack 1port gigabit gy/gy - 0826-1C1T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0826-1C1T-23-F-ND.
Modular - Jack With Magnetic Connector Bel Fuse Inc RJ45 2 Wire Common Mode Choke, Board Guide, Board Lock 0826-1L1T-23-F
Order 'conn magjack 1port gigabit g/gy - 0826-1L1T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0826-1L1T-23-F-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Bel Fuse Inc RJ45 L829-1J1T-D2
Order 'conn magjack 1port gigabit go/y - L829-1J1T-D2' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1454-ND.
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Bel Fuse Inc RJ45 0813-1X1T-23-F
Order 'conn magjack 1port gigabit - 0813-1X1T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1420-ND.
Options for Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Bel Fuse Inc RJ45 L826-1X1T-23-F
Send this link via E-Mail
Help With This Screen
