CONN MAGJACK 1PT 10/100B-TX GO/Y - 08B0-1X1T-36-F - Connectors, Interconnects
| Digi-Key Part Number | 507-1446-ND |
1 25 100 250 500 1000 |
3.22000 2.67280 2.33450 2.14132 2.09300 2.01250 |
Extended Price
3.22 66.82 233.45 535.33 1046.50 2012.50 |
| Manufacturer Part Number | 08B0-1X1T-36-F | |||
| Description | CONN MAGJACK 1PT 10/100B-TX GO/Y | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 08B0-1X1T-36-F |
| Vendor | Bel Fuse Inc |
| Category | Connectors, Interconnects |
| Connector Type | RJ45 |
| Features | 2 Wire Common Mode Choke, Board Guide, Board Lock, MDIX, Panel Stops |
| Height Above Board | 0.531" (13.50mm) |
| LED Color | Green, Orange - Yellow |
| Mounting Type | Panel Mount; Through Hole, Right Angle |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Shielding | Shielded |
| Speed | 10/100 Base-TX |
| Tab Direction | Up |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
08B0 1X1T 36 F 08B01X1T36F 507 1446 ND 5071446ND 507-1446 |
08B0-1X1T-36-F Specification Sheet
CONN MAGJACK 1PT 10/100B-TX GO/Y - 08B0-1X1T-36-F (507-1446-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN MAGJACK 1PT 10/100B-TX GO/Y - 08B0-1X1T-36-F
Order 'conn magjack 1pt 10/100b-tx go/y - 08B0-1X1T-36-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1446-ND.
CONN MAGJACK 1PT 10/100B-TX GO/Y - 0821-1X1T-36-F
Order 'conn magjack 1pt 10/100b-tx go/y - 0821-1X1T-36-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1424-ND.
CONN MAGJACK 1PT 10/100B-TX GO/Y - 08B0-1X1T-01-F
Order 'conn magjack 1pt 10/100b-tx go/y - 08B0-1X1T-01-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1443-ND.
CONN MAGJACK 1PT 10/100B-TX GO/Y - 08B0-1X1T-03-F
Order 'conn magjack 1pt 10/100b-tx go/y - 08B0-1X1T-03-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1444-ND.
CONN MAGJACK 1PT 10/100B-TX GO/Y - 08B0-1X1T-06-F
Order 'conn magjack 1pt 10/100b-tx go/y - 08B0-1X1T-06-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1445-ND.
CONN MAGJACK 4PT 10/100B-TX GO/Y - 08B0-1X4T-36-F
Order 'conn magjack 4pt 10/100b-tx go/y - 08B0-1X4T-36-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1447-ND.
CONN MAGJACK 1PT 10/100B-TX GO/Y - L829-1X1T-91
Order 'conn magjack 1pt 10/100b-tx go/y - L829-1X1T-91' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1455-ND.
CONN MAGJACK 1PORT 10/100B-TX - 08B1-1X1T-36-F
Order 'conn magjack 1port 10/100b-tx - 08B1-1X1T-36-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 08B1-1X1T-36-F-ND.
CONN MAGJACK 1PRT 10/100B-TX SMD - S811-1X1T-36-F
Order 'conn magjack 1prt 10/100b-tx smd - S811-1X1T-36-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number S811-1X1T-36-F-ND.
CONN MAGJACK 1PORT 10/100B-TX - 08B1-1X1T-06-F
Order 'conn magjack 1port 10/100b-tx - 08B1-1X1T-06-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1448-ND.
CONN MAGJACK 1PRT 10/100B-TX SMD - S811-1X1T-06-F
Order 'conn magjack 1prt 10/100b-tx smd - S811-1X1T-06-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1456-2-ND.
CONN MAGJACK 1PRT 10/100B-TX SMD - S811-1X1T-06-F
Order 'conn magjack 1prt 10/100b-tx smd - S811-1X1T-06-F' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1456-1-ND.
CONN MAGJACK 1PRT 10/100B-TX SMD - S811-1X1T-A4-F
Order 'conn magjack 1prt 10/100b-tx smd - S811-1X1T-A4-F' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1457-1-ND.
CONN MAGJACK 1PRT 10/100B-TX SMD - S811-1X1T-06-F
Order 'conn magjack 1prt 10/100b-tx smd - S811-1X1T-06-F' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1456-6-ND.
CONN MAGJACK 1PRT 10/100B-TX SMD - S811-1X1T-A4-F
Order 'conn magjack 1prt 10/100b-tx smd - S811-1X1T-A4-F' online from Digi-Key. Manufactured by Bel Fuse Inc (VA). Digi-Key part number 507-1457-6-ND.
Send this link via E-Mail
Help With This Screen
