CONN MAGJACK 1PORT GIGABIT G/Y - 0826-1A1T-23-F
Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Bel Fuse Inc RJ45 0826-1A1T-23-F
| Digi-Key Part Number | 507-1425-ND |
1 25 100 250 500 1000 |
4.68000 3.88440 3.39300 3.11220 3.04200 2.92500 |
Extended Price
4.68 97.11 339.30 778.05 1521.00 2925.00 |
| Manufacturer Part Number | 0826-1A1T-23-F | |||
| Description | CONN MAGJACK 1PORT GIGABIT G/Y | |||
| Quantity Available | 145 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0826-1A1T-23-F |
| Vendor | Bel Fuse Inc |
| Category | Connectors, Interconnects |
| Connector Type | RJ45 |
| Features | 2 Wire Common Mode Choke, Board Guide, Board Lock |
| Height Above Board | 0.536" (13.61mm) |
| LED Color | Green - Yellow |
| Mounting Type | Panel Mount; Through Hole, Right Angle |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Packaging | Tray |
| Shielding | Shielded |
| Speed | 10/100/1000 Base-T |
| Tab Direction | Up |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0826 1A1T 23 F 08261A1T23F 507 1425 ND 5071425ND 507-1425 |
0826-1A1T-23-F Specification Sheet
CONN MAGJACK 1PORT GIGABIT G/Y - 0826-1A1T-23-F (507-1425-ND)
Related parts Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Bel Fuse Inc RJ45 0826-1A1T-23-FCONN MAGJACK 1PORT GIGABIT G/Y - 0826-1A1T-23-F
Order 'conn magjack 1port gigabit g/y - 0826-1A1T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1425-ND.
CONN MAGJACK 1PORT GIGABIT G/G - 0826-1G1T-23-F
Order 'conn magjack 1port gigabit g/g - 0826-1G1T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1426-ND.
CONN MAGJACK 1PORT GIGABIT GY/G - 0826-1K1T-23-F
Order 'conn magjack 1port gigabit gy/g - 0826-1K1T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1429-ND.
CONN MAGJACK 1PORT GIGABIT GY/GY - 0826-1C1T-23-F
Order 'conn magjack 1port gigabit gy/gy - 0826-1C1T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0826-1C1T-23-F-ND.
CONN MAGJACK 1PORT GIGABIT G/GY - 0826-1L1T-23-F
Order 'conn magjack 1port gigabit g/gy - 0826-1L1T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0826-1L1T-23-F-ND.
CONN MAGJACK 1PORT GIGABIT GO/G - 0826-1M1T-23-F
Order 'conn magjack 1port gigabit go/g - 0826-1M1T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0826-1M1T-23-F-ND.
CONN MAGJACK 4PORT GIGABIT G/G - 0826-1G4T-23-F
Order 'conn magjack 4port gigabit g/g - 0826-1G4T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1428-ND.
CONN MAGJACK 2PORT GIGABIT GO/Y - 0826-1X2T-23-F
Order 'conn magjack 2port gigabit go/y - 0826-1X2T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1434-ND.
CONN MAGJACK 4PORT GIGABIT GO/Y - 0826-1X4T-23-F
Order 'conn magjack 4port gigabit go/y - 0826-1X4T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1435-ND.
CONN MAGJACK 4PORT GIGABIT GO/GO - 0826-1B4T-23-F
Order 'conn magjack 4port gigabit go/go - 0826-1B4T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0826-1B4T-23-F-ND.
CONN MAGJACK 4PORT GIGABIT Y/G - 0826-1D4T-23-F
Order 'conn magjack 4port gigabit y/g - 0826-1D4T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0826-1D4T-23-F-ND.
CONN MAGJACK 4PORT GIGABIT YG/G - 0826-1K4T-23-F
Order 'conn magjack 4port gigabit yg/g - 0826-1K4T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0826-1K4T-23-F-ND.
CONN MAGJACK 4PORT GIGABIT GY/GY - 0826-1C4T-23-F
Order 'conn magjack 4port gigabit gy/gy - 0826-1C4T-23-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 0826-1C4T-23-F-ND.
CONN MAGJACK 1PORT GIGABIT G/G - 0826-1G1T-43-F
Order 'conn magjack 1port gigabit g/g - 0826-1G1T-43-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1427-ND.
CONN MAGJACK 1PORT GIGABIT YG/G - 0826-1K1T-43-F
Order 'conn magjack 1port gigabit yg/g - 0826-1K1T-43-F' online from Digi-Key. Manufactured by Bel Fuse Inc. Digi-Key part number 507-1430-ND.
Options for Panel Mount; Through Hole, Right Angle Modular - Jack With Magnetic Connectors, Interconnect Bel Fuse Inc RJ45 0826-1A1T-23-F
Send this link via E-Mail
Help With This Screen
