CLASS 1 DIV 2 WHITE LED 120VAC - 8602W01-001
| Digi-Key Part Number | 8602W01-001-ND |
1 |
656.25000 |
Extended Price
656.25 |
| Manufacturer Part Number | 8602W01-001 | |||
| Description | CLASS 1 DIV 2 WHITE LED 120VAC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 8602W01-001 |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | White |
| Wavelength | * |
| Size / Dimension | 16" L x 9" W x 8" H (406.4mm x 228.6mm x 203.2mm) |
| Millicandela Rating | * |
| Configuration | * |
| Voltage - Forward (Vf) Typ | 120V |
| Applications | * |
| Can Replace Lamps | * |
| Base Type | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
8602W01 001 8602W01001 |
CLASS 1 DIV 2 WHITE LED 120VAC - 8602W01-001 (8602W01-001-ND)
Related parts :CLASS 1 DIV 2 WHITE LED 120VAC - 8602W01-001
Order 'class 1 div 2 white led 120vac - 8602W01-001' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 8602W01-001-ND.
LED LIGHT TUBE 2' WHITE DIFF 24V - SSP-LT600924
Order 'led light tube 2' white diff 24v - SSP-LT600924' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number SSP-LT600924-ND.
IC CONVERTER WHITE LED 8-SOIC - MX841BE
Order 'ic converter white led 8-soic - MX841BE' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MX841BE-ND.
IC CONVERTER WHITE LED 8-SOIC - MX841BETR
Order 'ic converter white led 8-soic - MX841BETR' online from Digi-Key. Manufactured by IXYS. Digi-Key part number MX841BETR-ND.
IC WHITE LED DVR HI EFF 12LLGA - NCP5602MUTBG
Order 'ic white led dvr hi eff 12llga - NCP5602MUTBG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP5602MUTBGOSCT-ND.
IC WHITE LED DRVR 12-LLGA - NCP5612MUTBG
Order 'ic white led drvr 12-llga - NCP5612MUTBG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NCP5612MUTBGOSCT-ND.
IC WHITE LED DRIVER DIO/DIM 10-S - TPS61166DSKT
Order 'ic white led driver dio/dim 10-s - TPS61166DSKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25246-1-ND.
IC WHITE LED DRIVER DIO/DIM 10-S - TPS61166DSKT
Order 'ic white led driver dio/dim 10-s - TPS61166DSKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-25246-2-ND.
IC WHITE LED DRIVER DIO/DIM 10-S - TPS61166DSKT
Order 'ic white led driver dio/dim 10-s - TPS61166DSKT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-25246-6-ND.
IC WHITE LED DVR BCKLIGHT 24-LLP - LM27964SQ-C/NOPB
Order 'ic white led dvr bcklight 24-llp - LM27964SQ-C/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27964SQ-C-CT-ND.
IC WHITE LED DVR BCKLIGHT 24-LLP - LM27964SQ-C/NOPB
Order 'ic white led dvr bcklight 24-llp - LM27964SQ-C/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM27964SQ-C-DKR-ND.
IC WHITE LED CHARGE PUMP 16-TQFN - MAX1573ETE+G104
Order 'ic white led charge pump 16-tqfn - MAX1573ETE+G104' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1573ETE+G104-ND.
IC WHITE LED CHARGE PUMP 10-TDFN - MAX1574ETB+TG104
Order 'ic white led charge pump 10-tdfn - MAX1574ETB+TG104' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1574ETB+TG104-ND.
IC WHITE LED CHARGE PUMP 16-TQFN - MAX1575ETE+G104
Order 'ic white led charge pump 16-tqfn - MAX1575ETE+G104' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1575ETE+G104-ND.
IC WHITE LED CHARGE PUMP 16-TQFN - MAX1575ETE+TG104
Order 'ic white led charge pump 16-tqfn - MAX1575ETE+TG104' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX1575ETE+TG104-ND.
Send this link via E-Mail
Help With This Screen
