Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 24V DMP1-2402
PWR SPLY 50W 2.27A 24VDC DINRAIL - DMP1-2402 - Power Supplies
| Digi-Key Part Number | DMP1-2402-ND |
1 |
116.10000 |
Extended Price
116.10 |
| Manufacturer Part Number | DMP1-2402 | |||
| Description | PWR SPLY 50W 2.27A 24VDC DINRAIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMP1-2402 |
| Vendor | Acme Electric/Amveco/Actown |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 50W |
| Voltage - Output | 24V |
| Voltage - Input | 90 ~ 264VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 24 VDC @ 2.27A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | DIN Rail |
| Size / Dimension | 4.02" L x 1.26" W x 3.54" H (102mm x 32mm x 90mm) |
| Operating Temperature | -10°C ~ 50°C |
| Efficiency | 85% |
| Applications | Commercial |
| Approvals | CE, UL |
| Line Regulation | ±0.5% |
| Load Regulation | ±1% |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
DMP1 2402 DMP12402 |
DMP1-2402 Specification Sheet
PWR SPLY 50W 2.27A 24VDC DINRAIL - DMP1-2402 (DMP1-2402-ND) - Power Supplies
Related parts Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 24V DMP1-2402Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 24V DMP1-2402
Order 'pwr sply 50w 2.27a 24vdc dinrail - DMP1-2402' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-2402-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 48V DMP1-4801
Order 'pwr sply 50w 1.09a 48vdc dinrail - DMP1-4801' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-4801-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 30W Input: 90 ~ 264VAC Output: 24V DMP1-240125
Order 'pwr sply 30w 1.36a 24vdc dinrail - DMP1-240125' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-240125-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 15W Input: 90 ~ 264VAC Output: 12V DMP1-120125
Order 'pwr sply 15w 1.25a 12vdc dinrail - DMP1-120125' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-120125-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 12V DMP1-1204
Order 'pwr sply 50w 5a 12vdc din-rail - DMP1-1204' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-1204-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 15W Input: 90 ~ 264VAC Output: 24V DMP1-24006
Order 'pwr sply 15w .68a 24vdc din-rail - DMP1-24006' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-24006-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 60W Input: 90 ~ 254VAC Output: 24V DM1-24025
Order 'pwr sply 60w 2.5a 24vdc din-rail - DM1-24025' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-24025-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 60W Input: 90 ~ 254VAC Output: 48V DM1-480125
Order 'pwr sply 60w 1.25a 48vdc dinrail - DM1-480125' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-480125-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 92W Input: 90 ~ 254VAC Output: 24V DM1-24038
Order 'pwr sply 92w 3.8a 24vdc din-rail - DM1-24038' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-24038-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 480W Input: 90 ~ 254VAC Output: 24V DM1-2420
Order 'pwr sply 480w 20a 24vdc din-rail - DM1-2420' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-2420-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 960W Input: 90 ~ 264VAC Output: 24V DM1-2440
Order 'pwr sply 960w 40a 24vdc din-rail - DM1-2440' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-2440-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 80W Input: 90 ~ 264VAC Output: 24V DM1-24033-S
Order 'pwr sply 80w 3.3a 24vdc din-rail - DM1-24033-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-24033-S-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 120W Input: 90 ~ 264VAC Output: 24V DM1-2405-S
Order 'pwr sply 120w 5a 24vdc din-rail - DM1-2405-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-2405-S-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 120W Input: 90 ~ 264VAC Output: 48V DM1-48025-S
Order 'pwr sply 120w 2.5a 48vdc dinrail - DM1-48025-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-48025-S-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 240W Input: 90 ~ 264VAC Output: 24V DM1-2410-S
Order 'pwr sply 240w 10a 24vdc din-rail - DM1-2410-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-2410-S-ND.
Options for Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 24V DMP1-2402
Send this link via E-Mail
Help With This Screen
