PWR SPLY 30W 1.36A 24VDC DINRAIL - DMP1-240125
| Digi-Key Part Number | DMP1-240125-ND |
1 |
89.10000 |
Extended Price
89.10 |
| Manufacturer Part Number | DMP1-240125 | |||
| Description | PWR SPLY 30W 1.36A 24VDC DINRAIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMP1-240125 |
| Vendor | Acme Electric/Amveco/Actown |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 30W |
| Voltage - Output | 24V |
| Voltage - Input | 90 ~ 264VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 24 VDC @ 1.36A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | DIN Rail |
| Size / Dimension | 4.02" L x 0.9" W x 3.54" H (102mm x 22.8mm x 90mm) |
| Operating Temperature | -10°C ~ 50°C |
| Efficiency | 85% |
| Applications | Commercial |
| Approvals | CE, UL |
| Line Regulation | ±0.5% |
| Load Regulation | ±1% |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
DMP1 240125 DMP1240125 |
DMP1-240125 Specification Sheet
PWR SPLY 30W 1.36A 24VDC DINRAIL - DMP1-240125 (DMP1-240125-ND)
Related parts :PWR SPLY 30W 1.36A 24VDC DINRAIL - DMP1-240125
Order 'pwr sply 30w 1.36a 24vdc dinrail - DMP1-240125' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-240125-ND.
PWR SPLY 50W 2.27A 24VDC DINRAIL - DMP1-2402
Order 'pwr sply 50w 2.27a 24vdc dinrail - DMP1-2402' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-2402-ND.
PWR SPLY 15W 1.25A 12VDC DINRAIL - DMP1-120125
Order 'pwr sply 15w 1.25a 12vdc dinrail - DMP1-120125' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-120125-ND.
PWR SPLY 50W 1.09A 48VDC DINRAIL - DMP1-4801
Order 'pwr sply 50w 1.09a 48vdc dinrail - DMP1-4801' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-4801-ND.
PWR SPLY 30W 3A 12VDC DIN-RAIL - DMP1-12025
Order 'pwr sply 30w 3a 12vdc din-rail - DMP1-12025' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-12025-ND.
PWR SPLY 30W 2.1A 15VDC DIN-RAIL - DMP1-1502
Order 'pwr sply 30w 2.1a 15vdc din-rail - DMP1-1502' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-1502-ND.
PWR SPLY 15W .68A 24VDC DIN-RAIL - DMP1-24006
Order 'pwr sply 15w .68a 24vdc din-rail - DMP1-24006' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-24006-ND.
PWR SPLY 60W 2.5A 24VDC DIN-RAIL - DM1-24025
Order 'pwr sply 60w 2.5a 24vdc din-rail - DM1-24025' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-24025-ND.
PWR SPLY 60W 1.25A 48VDC DINRAIL - DM1-480125
Order 'pwr sply 60w 1.25a 48vdc dinrail - DM1-480125' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-480125-ND.
PWR SPLY 92W 3.8A 24VDC DIN-RAIL - DM1-24038
Order 'pwr sply 92w 3.8a 24vdc din-rail - DM1-24038' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-24038-ND.
PWR SPLY 480W 20A 24VDC DIN-RAIL - DM1-2420
Order 'pwr sply 480w 20a 24vdc din-rail - DM1-2420' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-2420-ND.
PWR SPLY 960W 40A 24VDC DIN-RAIL - DM1-2440
Order 'pwr sply 960w 40a 24vdc din-rail - DM1-2440' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-2440-ND.
PWR SPLY 80W 3.3A 24VDC DIN-RAIL - DM1-24033-S
Order 'pwr sply 80w 3.3a 24vdc din-rail - DM1-24033-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-24033-S-ND.
PWR SPLY 120W 5A 24VDC DIN-RAIL - DM1-2405-S
Order 'pwr sply 120w 5a 24vdc din-rail - DM1-2405-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-2405-S-ND.
PWR SPLY 120W 2.5A 48VDC DINRAIL - DM1-48025-S
Order 'pwr sply 120w 2.5a 48vdc dinrail - DM1-48025-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-48025-S-ND.
Send this link via E-Mail
Help With This Screen
