Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 15W Input: 90 ~ 264VAC Output: 12V DMP1-120125
PWR SPLY 15W 1.25A 12VDC DINRAIL - DMP1-120125
| Digi-Key Part Number | DMP1-120125-ND |
1 |
62.10000 |
Extended Price
62.10 |
| Manufacturer Part Number | DMP1-120125 | |||
| Description | PWR SPLY 15W 1.25A 12VDC DINRAIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DMP1-120125 |
| Vendor | Acme Electric/Amveco/Actown |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 15W |
| Voltage - Output | 12V |
| Voltage - Input | 90 ~ 264VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 12 VDC @ 1.25A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | DIN Rail |
| Size / Dimension | 4.02" L x 0.9" W x 3.54" H (102mm x 22.8mm x 90mm) |
| Operating Temperature | -10°C ~ 50°C |
| Efficiency | 78% |
| Applications | Commercial |
| Approvals | CE, UL |
| Line Regulation | ±0.5% |
| Load Regulation | ±1% |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
DMP1 120125 DMP1120125 |
DMP1-120125 Specification Sheet
PWR SPLY 15W 1.25A 12VDC DINRAIL - DMP1-120125 (DMP1-120125-ND)
Related parts Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 15W Input: 90 ~ 264VAC Output: 12V DMP1-120125Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 15W Input: 90 ~ 264VAC Output: 12V DMP1-120125
Order 'pwr sply 15w 1.25a 12vdc dinrail - DMP1-120125' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-120125-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 60W Input: 90 ~ 254VAC Output: 48V DM1-480125
Order 'pwr sply 60w 1.25a 48vdc dinrail - DM1-480125' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-480125-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 15W Input: 90 ~ 264VAC Output: 24V DMP1-24006
Order 'pwr sply 15w .68a 24vdc din-rail - DMP1-24006' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-24006-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 30W Input: 90 ~ 264VAC Output: 24V DMP1-240125
Order 'pwr sply 30w 1.36a 24vdc dinrail - DMP1-240125' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-240125-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 24V DMP1-2402
Order 'pwr sply 50w 2.27a 24vdc dinrail - DMP1-2402' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-2402-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 48V DMP1-4801
Order 'pwr sply 50w 1.09a 48vdc dinrail - DMP1-4801' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-4801-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 30W Input: 90 ~ 264VAC Output: 12V DMP1-12025
Order 'pwr sply 30w 3a 12vdc din-rail - DMP1-12025' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-12025-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 50W Input: 90 ~ 264VAC Output: 12V DMP1-1204
Order 'pwr sply 50w 5a 12vdc din-rail - DMP1-1204' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-1204-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 54W Input: 90 ~ 254VAC Output: 12V DM1-12045
Order 'pwr sply 54w 4.5a 12vdc din-rail - DM1-12045' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-12045-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 72W Input: 90 ~ 264VAC Output: 12V DM1-1206-S
Order 'pwr sply 72w 6a 12vdc din-rail - DM1-1206-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-1206-S-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 96W Input: 90 ~ 264VAC Output: 12V DM1-1208-S
Order 'pwr sply 96w 8a 12vdc din-rail - DM1-1208-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-1208-S-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 120W Input: 90 ~ 264VAC Output: 48V DM1-48025-S
Order 'pwr sply 120w 2.5a 48vdc dinrail - DM1-48025-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-48025-S-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 180W Input: 90 ~ 264VAC Output: 12V DM1-1215-S
Order 'pwr sply 180w 15a 12vdc din-rail - DM1-1215-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-1215-S-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 20W Input: 90 ~ 264VAC Output: 5V DMP1-504
Order 'pwr sply 20w 4.4a 5vdc din-rail - DMP1-504' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-504-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 30W Input: 90 ~ 264VAC Output: 15V DMP1-1502
Order 'pwr sply 30w 2.1a 15vdc din-rail - DMP1-1502' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-1502-ND.
Options for Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 15W Input: 90 ~ 264VAC Output: 12V DMP1-120125
Send this link via E-Mail
Help With This Screen
