Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 240W Input: 90 ~ 264VAC Output: 48V DM1-4805-S
PWR SPLY 240W 5A 48VDC DIN-RAIL - DM1-4805-S - Power Supplies
| Digi-Key Part Number | DM1-4805-S-ND |
1 |
341.10000 |
Extended Price
341.10 |
| Manufacturer Part Number | DM1-4805-S | |||
| Description | PWR SPLY 240W 5A 48VDC DIN-RAIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM1-4805-S |
| Vendor | Acme Electric/Amveco/Actown |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 240W |
| Voltage - Output | 48V |
| Voltage - Input | 90 ~ 264VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 48 VDC @ 5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | DIN Rail |
| Size / Dimension | 4.45" L x 2.36" W x 4.88" H (113mm x 60mm x 124mm) |
| Operating Temperature | -20°C ~ 60°C |
| Efficiency | 92% |
| Applications | Commercial |
| Approvals | CE, TUV, UL |
| Line Regulation | - |
| Load Regulation | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
DM1 4805 S DM14805S |
DM1-4805-S Specification Sheet
PWR SPLY 240W 5A 48VDC DIN-RAIL - DM1-4805-S (DM1-4805-S-ND) - Power Supplies
Related parts Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 240W Input: 90 ~ 264VAC Output: 48V DM1-4805-SAcme Electric/Amveco/Actown Ac Dc Converter Power Supply 240W Input: 90 ~ 264VAC Output: 48V DM1-4805-S
Order 'pwr sply 240w 5a 48vdc din-rail - DM1-4805-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-4805-S-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 240W Input: 90 ~ 264VAC Output: 24V DM1-2410-S
Order 'pwr sply 240w 10a 24vdc din-rail - DM1-2410-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-2410-S-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 120W Input: 90 ~ 264VAC Output: 24V DM1-2405-S
Order 'pwr sply 120w 5a 24vdc din-rail - DM1-2405-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-2405-S-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 480W Input: 90 ~ 254VAC Output: 48V DM1-4810
Order 'pwr sply 480w 10a 48vdc din-rail - DM1-4810' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-4810-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 80W Input: 90 ~ 264VAC Output: 48V DM1-48017-S
Order 'pwr sply 80w 1.7a 48vdc din-rail - DM1-48017-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-48017-S-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 480W Input: 90 ~ 264VAC Output: 48V DM1-4810-S
Order 'pwr sply 480w 10a 48vdc din-rail - DM1-4810-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-4810-S-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 54W Input: 90 ~ 254VAC Output: 12V DM1-12045
Order 'pwr sply 54w 4.5a 12vdc din-rail - DM1-12045' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-12045-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 60W Input: 90 ~ 254VAC Output: 24V DM1-24025
Order 'pwr sply 60w 2.5a 24vdc din-rail - DM1-24025' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-24025-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 92W Input: 90 ~ 254VAC Output: 24V DM1-24038
Order 'pwr sply 92w 3.8a 24vdc din-rail - DM1-24038' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-24038-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 480W Input: 90 ~ 254VAC Output: 24V DM1-2420
Order 'pwr sply 480w 20a 24vdc din-rail - DM1-2420' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-2420-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 960W Input: 90 ~ 264VAC Output: 24V DM1-2440
Order 'pwr sply 960w 40a 24vdc din-rail - DM1-2440' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-2440-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 72W Input: 90 ~ 264VAC Output: 12V DM1-1206-S
Order 'pwr sply 72w 6a 12vdc din-rail - DM1-1206-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-1206-S-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 80W Input: 90 ~ 264VAC Output: 24V DM1-24033-S
Order 'pwr sply 80w 3.3a 24vdc din-rail - DM1-24033-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-24033-S-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 96W Input: 90 ~ 264VAC Output: 12V DM1-1208-S
Order 'pwr sply 96w 8a 12vdc din-rail - DM1-1208-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-1208-S-ND.
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 180W Input: 90 ~ 264VAC Output: 12V DM1-1215-S
Order 'pwr sply 180w 15a 12vdc din-rail - DM1-1215-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-1215-S-ND.
Options for Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 240W Input: 90 ~ 264VAC Output: 48V DM1-4805-S
Send this link via E-Mail
Help With This Screen
