PWR SPLY 120W 2.5A 48VDC DINRAIL - DM1-48025-S - Power Supplies
| Digi-Key Part Number | DM1-48025-S-ND |
1 |
234.90000 |
Extended Price
234.90 |
| Manufacturer Part Number | DM1-48025-S | |||
| Description | PWR SPLY 120W 2.5A 48VDC DINRAIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM1-48025-S |
| Vendor | Acme Electric/Amveco/Actown |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 120W |
| Voltage - Output | 48V |
| Voltage - Input | 90 ~ 264VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 48 VDC @ 2.5A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | DIN Rail |
| Size / Dimension | 4.45" L x 1.57" W x 4.88" H (113mm x 40mm x 124mm) |
| Operating Temperature | -20°C ~ 60°C |
| Efficiency | 91% |
| Applications | Commercial |
| Approvals | CE, TUV, UL |
| Line Regulation | - |
| Load Regulation | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
DM1 48025 S DM148025S |
DM1-48025-S Specification Sheet
PWR SPLY 120W 2.5A 48VDC DINRAIL - DM1-48025-S (DM1-48025-S-ND) - Power Supplies
Related parts Power Supplies :PWR SPLY 120W 2.5A 48VDC DINRAIL - DM1-48025-S
Order 'pwr sply 120w 2.5a 48vdc dinrail - DM1-48025-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-48025-S-ND.
PWR SPLY 60W 1.25A 48VDC DINRAIL - DM1-480125
Order 'pwr sply 60w 1.25a 48vdc dinrail - DM1-480125' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-480125-ND.
PWR SPLY 50W 1.09A 48VDC DINRAIL - DMP1-4801
Order 'pwr sply 50w 1.09a 48vdc dinrail - DMP1-4801' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-4801-ND.
PWR SPLY 60W 2.5A 24VDC DIN-RAIL - DM1-24025
Order 'pwr sply 60w 2.5a 24vdc din-rail - DM1-24025' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-24025-ND.
PWR SPLY 120W 5A 24VDC DIN-RAIL - DM1-2405-S
Order 'pwr sply 120w 5a 24vdc din-rail - DM1-2405-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-2405-S-ND.
PWR SPLY 480W 10A 48VDC DIN-RAIL - DM1-4810
Order 'pwr sply 480w 10a 48vdc din-rail - DM1-4810' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-4810-ND.
PWR SPLY 80W 1.7A 48VDC DIN-RAIL - DM1-48017-S
Order 'pwr sply 80w 1.7a 48vdc din-rail - DM1-48017-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-48017-S-ND.
PWR SPLY 240W 5A 48VDC DIN-RAIL - DM1-4805-S
Order 'pwr sply 240w 5a 48vdc din-rail - DM1-4805-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-4805-S-ND.
PWR SPLY 480W 10A 48VDC DIN-RAIL - DM1-4810-S
Order 'pwr sply 480w 10a 48vdc din-rail - DM1-4810-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-4810-S-ND.
PWR SUP 480W 13.3A 36VDC DINRAIL - DM1-3613
Order 'pwr sup 480w 13.3a 36vdc dinrail - DM1-3613' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-3613-ND.
PWR SPLY 15W 1.25A 12VDC DINRAIL - DMP1-120125
Order 'pwr sply 15w 1.25a 12vdc dinrail - DMP1-120125' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-120125-ND.
PWR SPLY 30W 1.36A 24VDC DINRAIL - DMP1-240125
Order 'pwr sply 30w 1.36a 24vdc dinrail - DMP1-240125' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-240125-ND.
PWR SPLY 50W 2.27A 24VDC DINRAIL - DMP1-2402
Order 'pwr sply 50w 2.27a 24vdc dinrail - DMP1-2402' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-2402-ND.
PWR SPLY 54W 4.5A 12VDC DIN-RAIL - DM1-12045
Order 'pwr sply 54w 4.5a 12vdc din-rail - DM1-12045' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-12045-ND.
PWR SPLY 92W 3.8A 24VDC DIN-RAIL - DM1-24038
Order 'pwr sply 92w 3.8a 24vdc din-rail - DM1-24038' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-24038-ND.
Send this link via E-Mail
Help With This Screen
