PWR SUP 480W 13.3A 36VDC DINRAIL - DM1-3613 - Power Supplies
Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 480W Input: 90 ~ 254VAC Output: 36V DM1-3613
| Digi-Key Part Number | DM1-3613-ND |
1 |
521.10000 |
Extended Price
521.10 |
| Manufacturer Part Number | DM1-3613 | |||
| Description | PWR SUP 480W 13.3A 36VDC DINRAIL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DM1-3613 |
| Vendor | Acme Electric/Amveco/Actown |
| Category | Power Supplies |
| Number of Outputs | 1 |
| Power (Watts) | 480W |
| Voltage - Output | 36V |
| Voltage - Input | 90 ~ 254VAC |
| Power Supply Type | Switching (Closed Frame) |
| 1st Output | 36 VDC @ 13.3A |
| 2nd Output | - |
| 3rd Output | - |
| 4th Output | - |
| Mounting Type | DIN Rail |
| Size / Dimension | 4.96" L x 6.14" W x 5.12" H (126mm x 156mm x 130mm) |
| Operating Temperature | -10°C ~ 60°C |
| Efficiency | 90% |
| Applications | Commercial |
| Approvals | CE, TUV, UL |
| Line Regulation | ±0.5% |
| Load Regulation | ±1% |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
DM1 3613 DM13613 |
DM1-3613 Specification Sheet
PWR SUP 480W 13.3A 36VDC DINRAIL - DM1-3613 (DM1-3613-ND) - Power Supplies
Related parts Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 480W Input: 90 ~ 254VAC Output: 36V DM1-3613PWR SUP 480W 13.3A 36VDC DINRAIL - DM1-3613
Order 'pwr sup 480w 13.3a 36vdc dinrail - DM1-3613' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-3613-ND.
PWR SPLY 60W 1.25A 48VDC DINRAIL - DM1-480125
Order 'pwr sply 60w 1.25a 48vdc dinrail - DM1-480125' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-480125-ND.
PWR SPLY 120W 2.5A 48VDC DINRAIL - DM1-48025-S
Order 'pwr sply 120w 2.5a 48vdc dinrail - DM1-48025-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-48025-S-ND.
PWR SPLY 480W 20A 24VDC DIN-RAIL - DM1-2420
Order 'pwr sply 480w 20a 24vdc din-rail - DM1-2420' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-2420-ND.
PWR SPLY 480W 10A 48VDC DIN-RAIL - DM1-4810
Order 'pwr sply 480w 10a 48vdc din-rail - DM1-4810' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-4810-ND.
PWR SPLY 480W 20A 24VDC DIN-RAIL - DM1-2420-S
Order 'pwr sply 480w 20a 24vdc din-rail - DM1-2420-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-2420-S-ND.
PWR SPLY 480W 10A 48VDC DIN-RAIL - DM1-4810-S
Order 'pwr sply 480w 10a 48vdc din-rail - DM1-4810-S' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-4810-S-ND.
PWR SPLY 15W 1.25A 12VDC DINRAIL - DMP1-120125
Order 'pwr sply 15w 1.25a 12vdc dinrail - DMP1-120125' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-120125-ND.
PWR SPLY 30W 1.36A 24VDC DINRAIL - DMP1-240125
Order 'pwr sply 30w 1.36a 24vdc dinrail - DMP1-240125' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-240125-ND.
PWR SPLY 50W 2.27A 24VDC DINRAIL - DMP1-2402
Order 'pwr sply 50w 2.27a 24vdc dinrail - DMP1-2402' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-2402-ND.
PWR SPLY 50W 1.09A 48VDC DINRAIL - DMP1-4801
Order 'pwr sply 50w 1.09a 48vdc dinrail - DMP1-4801' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DMP1-4801-ND.
PWR SPLY 54W 4.5A 12VDC DIN-RAIL - DM1-12045
Order 'pwr sply 54w 4.5a 12vdc din-rail - DM1-12045' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-12045-ND.
PWR SPLY 60W 2.5A 24VDC DIN-RAIL - DM1-24025
Order 'pwr sply 60w 2.5a 24vdc din-rail - DM1-24025' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-24025-ND.
PWR SPLY 92W 3.8A 24VDC DIN-RAIL - DM1-24038
Order 'pwr sply 92w 3.8a 24vdc din-rail - DM1-24038' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-24038-ND.
PWR SPLY 960W 40A 24VDC DIN-RAIL - DM1-2440
Order 'pwr sply 960w 40a 24vdc din-rail - DM1-2440' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number DM1-2440-ND.
Options for Acme Electric/Amveco/Actown Ac Dc Converter Power Supply 480W Input: 90 ~ 254VAC Output: 36V DM1-3613
Send this link via E-Mail
Help With This Screen
