Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single LTC2462CMS#TRPBF
IC ADC 16BIT DELTA SIG 12-MSOP - LTC2462CMS#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2462CMS#TRPBF-ND |
2500 |
2.14286 |
Extended Price
5357.15 |
| Manufacturer Part Number | LTC2462CMS#TRPBF | |||
| Description | IC ADC 16BIT DELTA SIG 12-MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2462CMS#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 12-MSOP |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 60 |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 1 Differential, Bipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | - |
| Drawing Number | 161; 05-08-1668; MS; 12 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2462CMS#TRPBF LTC2462CMS#TRPBF |
LTC2462CMS#TRPBF Specification Sheet
IC ADC 16BIT DELTA SIG 12-MSOP - LTC2462CMS#TRPBF (LTC2462CMS#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single LTC2462CMS#TRPBFLinear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single LTC2462CMS#TRPBF
Order 'ic adc 16bit delta sig 12-msop - LTC2462CMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2462CMS#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Single LTC2460CMS#PBF
Order 'ic adc 16bit delta sig 12-msop - LTC2460CMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2460CMS#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Single LTC2460IMS#PBF
Order 'ic adc 16bit delta sig 12-msop - LTC2460IMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2460IMS#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single LTC2462CMS#PBF
Order 'ic adc 16bit delta sig 12-msop - LTC2462CMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2462CMS#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single LTC2462IMS#PBF
Order 'ic adc 16bit delta sig 12-msop - LTC2462IMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2462IMS#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC2461CMS#PBF
Order 'ic adc 16bit delta sig 12-msop - LTC2461CMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2461CMS#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single LTC2461IMS#PBF
Order 'ic adc 16bit delta sig 12-msop - LTC2461IMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2461IMS#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single LTC2463CMS#PBF
Order 'ic adc 16bit delta sig 12-msop - LTC2463CMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2463CMS#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single LTC2463IMS#PBF
Order 'ic adc 16bit delta sig 12-msop - LTC2463IMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2463IMS#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Single LTC2460CMS#TRPBF
Order 'ic adc 16bit delta sig 12-msop - LTC2460CMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2460CMS#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Single LTC2460IMS#TRPBF
Order 'ic adc 16bit delta sig 12-msop - LTC2460IMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2460IMS#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single LTC2461CMS#TRPBF
Order 'ic adc 16bit delta sig 12-msop - LTC2461CMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2461CMS#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single LTC2461IMS#TRPBF
Order 'ic adc 16bit delta sig 12-msop - LTC2461IMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2461IMS#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single LTC2462IMS#TRPBF
Order 'ic adc 16bit delta sig 12-msop - LTC2462IMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2462IMS#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single LTC2463CMS#TRPBF
Order 'ic adc 16bit delta sig 12-msop - LTC2463CMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2463CMS#TRPBF-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single LTC2462CMS#TRPBF
Send this link via E-Mail
Help With This Screen
