Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply LTC2462CDD#TRPBF
IC ADC 16BIT DELTA SIG 12-DFN - LTC2462CDD#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC2462CDD#TRPBF-ND |
2500 |
2.14286 |
Extended Price
5357.15 |
| Manufacturer Part Number | LTC2462CDD#TRPBF | |||
| Description | IC ADC 16BIT DELTA SIG 12-DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2462CDD#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 16 |
| Package / Case | 12-DFN |
| Data Interface | Serial |
| Packaging | Tape & Reel (TR) |
| Sampling Rate (Per Second) | 60 |
| Operating Temperature | 0°C ~ 70°C |
| Voltage Supply Source | Single Supply |
| Number of Inputs and Type | 1 Differential, Bipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | - |
| Drawing Number | 161; 05-08-1725; DD; 12 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2462CDD#TRPBF LTC2462CDD#TRPBF |
LTC2462CDD#TRPBF Specification Sheet
IC ADC 16BIT DELTA SIG 12-DFN - LTC2462CDD#TRPBF (LTC2462CDD#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply LTC2462CDD#TRPBFLinear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply LTC2462CDD#TRPBF
Order 'ic adc 16bit delta sig 12-dfn - LTC2462CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2462CDD#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Single Supply LTC2460CDD#PBF
Order 'ic adc 16bit delta sig 12-dfn - LTC2460CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2460CDD#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tube Single Supply LTC2460IDD#PBF
Order 'ic adc 16bit delta sig 12-dfn - LTC2460IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2460IDD#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single Supply LTC2462CDD#PBF
Order 'ic adc 16bit delta sig 12-dfn - LTC2462CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2462CDD#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tube Single Supply LTC2462IDD#PBF
Order 'ic adc 16bit delta sig 12-dfn - LTC2462IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2462IDD#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single Supply LTC2461CDD#PBF
Order 'ic adc 16bit delta sig 12-dfn - LTC2461CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2461CDD#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tube Single Supply LTC2461IDD#PBF
Order 'ic adc 16bit delta sig 12-dfn - LTC2461IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2461IDD#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single Supply LTC2463CDD#PBF
Order 'ic adc 16bit delta sig 12-dfn - LTC2463CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2463CDD#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tube Single Supply LTC2463IDD#PBF
Order 'ic adc 16bit delta sig 12-dfn - LTC2463IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2463IDD#PBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Single Supply LTC2460CDD#TRPBF
Order 'ic adc 16bit delta sig 12-dfn - LTC2460CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2460CDD#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Bipolar Tape & Reel (TR) Single Supply LTC2460IDD#TRPBF
Order 'ic adc 16bit delta sig 12-dfn - LTC2460IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2460IDD#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply LTC2461CDD#TRPBF
Order 'ic adc 16bit delta sig 12-dfn - LTC2461CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2461CDD#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 2 Single-Ended, Unipolar Tape & Reel (TR) Single Supply LTC2461IDD#TRPBF
Order 'ic adc 16bit delta sig 12-dfn - LTC2461IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2461IDD#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply LTC2462IDD#TRPBF
Order 'ic adc 16bit delta sig 12-dfn - LTC2462IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2462IDD#TRPBF-ND.
Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Unipolar Tape & Reel (TR) Single Supply LTC2463CDD#TRPBF
Order 'ic adc 16bit delta sig 12-dfn - LTC2463CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2463CDD#TRPBF-ND.
Options for Linear Technology Analog To Digital Converter Integrated Circuit (ics) 1 Differential, Bipolar Tape & Reel (TR) Single Supply LTC2462CDD#TRPBF
Send this link via E-Mail
Help With This Screen
