IC REG LDO 1.5V 20MA 6-DFN - LT3008EDC-1.5#TRPBF - Integrated Circuits (ICs)
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 1.5V LT3008EDC-1.5#TRPBF
| Digi-Key Part Number | LT3008EDC-1.5#TRPBF-ND |
2500 |
1.46000 |
Extended Price
3650.00 |
| Manufacturer Part Number | LT3008EDC-1.5#TRPBF | |||
| Description | IC REG LDO 1.5V 20MA 6-DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT3008EDC-1.5#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | 6-DFN |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 20mA |
| Voltage - Output | 1.5V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2 ~ 45 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 22mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 161; 05-08-1703; DC; 6 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT3008EDC 1 5#TRPBF LT3008EDC15#TRPBF |
LT3008EDC-1.5#TRPBF Specification Sheet
IC REG LDO 1.5V 20MA 6-DFN - LT3008EDC-1.5#TRPBF (LT3008EDC-1.5#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 1.5V LT3008EDC-1.5#TRPBFIC REG LDO 1.5V 20MA 6-DFN - LT3008EDC-1.5#TRPBF
Order 'ic reg ldo 1.5v 20ma 6-dfn - LT3008EDC-1.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008EDC-1.5#TRPBF-ND.
IC REG LDO 1.5V 20MA 6-DFN - LT3008EDC-1.5#TRMPBF
Order 'ic reg ldo 1.5v 20ma 6-dfn - LT3008EDC-1.5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008EDC-1.5#TRMPBFCT-ND.
IC REG LDO 1.5V 20MA 6-DFN - LT3008EDC-1.5#TRMPBF
Order 'ic reg ldo 1.5v 20ma 6-dfn - LT3008EDC-1.5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3008EDC-1.5#TRMPBFDKR-ND.
IC REG LDO 1.5V 20MA 6-DFN - LT3008EDC-1.5#TRMPBF
Order 'ic reg ldo 1.5v 20ma 6-dfn - LT3008EDC-1.5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008EDC-1.5#TRMPBFTR-ND.
IC REG LDO 1.5V 20MA 6-DFN - LT3008IDC-1.5#TRPBF
Order 'ic reg ldo 1.5v 20ma 6-dfn - LT3008IDC-1.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008IDC-1.5#TRPBF-ND.
IC REG LDO 1.5V 20MA 6-DFN - LT3008IDC-1.5#TRMPBF
Order 'ic reg ldo 1.5v 20ma 6-dfn - LT3008IDC-1.5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008IDC-1.5#TRMPBF-ND.
IC REG LDO 1.2V 20MA 6-DFN - LT3008EDC-1.2#TRMPBF
Order 'ic reg ldo 1.2v 20ma 6-dfn - LT3008EDC-1.2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008EDC-1.2#TRMPBFCT-ND.
IC REG LDO 1.2V 20MA 6-DFN - LT3008EDC-1.2#TRMPBF
Order 'ic reg ldo 1.2v 20ma 6-dfn - LT3008EDC-1.2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3008EDC-1.2#TRMPBFDKR-ND.
IC REG LDO 1.2V 20MA 6-DFN - LT3008EDC-1.2#TRMPBF
Order 'ic reg ldo 1.2v 20ma 6-dfn - LT3008EDC-1.2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008EDC-1.2#TRMPBFTR-ND.
IC REG LDO 1.8V 20MA 6-DFN - LT3008EDC-1.8#TRMPBF
Order 'ic reg ldo 1.8v 20ma 6-dfn - LT3008EDC-1.8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008EDC-1.8#TRMPBFCT-ND.
IC REG LDO 1.8V 20MA 6-DFN - LT3008EDC-1.8#TRMPBF
Order 'ic reg ldo 1.8v 20ma 6-dfn - LT3008EDC-1.8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3008EDC-1.8#TRMPBFDKR-ND.
IC REG LDO 1.8V 20MA 6-DFN - LT3008EDC-1.8#TRMPBF
Order 'ic reg ldo 1.8v 20ma 6-dfn - LT3008EDC-1.8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008EDC-1.8#TRMPBFTR-ND.
IC REG LDO 2.5V 20MA 6-DFN - LT3008EDC-2.5#TRMPBF
Order 'ic reg ldo 2.5v 20ma 6-dfn - LT3008EDC-2.5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008EDC-2.5#TRMPBFCT-ND.
IC REG LDO 2.5V 20MA 6-DFN - LT3008EDC-2.5#TRMPBF
Order 'ic reg ldo 2.5v 20ma 6-dfn - LT3008EDC-2.5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3008EDC-2.5#TRMPBFDKR-ND.
IC REG LDO 2.5V 20MA 6-DFN - LT3008EDC-2.5#TRMPBF
Order 'ic reg ldo 2.5v 20ma 6-dfn - LT3008EDC-2.5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008EDC-2.5#TRMPBFTR-ND.
Options for Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 1.5V LT3008EDC-1.5#TRPBF
Send this link via E-Mail
Help With This Screen
