Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 3.3V LT3008ITS8-3.3#TRMPBF
IC REG LDO 3.3V 20MA TSOT23-8 - LT3008ITS8-3.3#TRMPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT3008ITS8-3.3#TRMPBF-ND |
1000 |
1.70000 |
Extended Price
1700.00 |
| Manufacturer Part Number | LT3008ITS8-3.3#TRMPBF | |||
| Description | IC REG LDO 3.3V 20MA TSOT23-8 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT3008ITS8-3.3#TRMPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Regulator Type | Single Output |
| Package / Case | TSOT-23-8, TSOT-8 |
| Packaging | Tape & Reel (TR) |
| Regulator Topology | Positive Fixed |
| Current - Output | 20mA |
| Voltage - Output | 3.3V |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input | 2 ~ 45 V |
| Number of Regulators | 1 |
| Current - Limit (Min) | 22mA |
| Current Short Circuit (Isc) | - |
| Drawing Number | 161; 05-08-1639; SC, SC8, TS8; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT3008ITS8 3 3#TRMPBF LT3008ITS833#TRMPBF |
LT3008ITS8-3.3#TRMPBF Specification Sheet
IC REG LDO 3.3V 20MA TSOT23-8 - LT3008ITS8-3.3#TRMPBF (LT3008ITS8-3.3#TRMPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 3.3V LT3008ITS8-3.3#TRMPBFLinear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 3.3V LT3008ITS8-3.3#TRMPBF
Order 'ic reg ldo 3.3v 20ma tsot23-8 - LT3008ITS8-3.3#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008ITS8-3.3#TRMPBF-ND.
Linear Technology (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 20mA 3.3V LT3008ETS8-3.3#TRMPBF
Order 'ic reg ldo 3.3v 20ma tsot23-8 - LT3008ETS8-3.3#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3008ETS8-3.3#TRMPBFCT-ND.
Linear Technology (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 20mA 3.3V LT3008ETS8-3.3#TRMPBF
Order 'ic reg ldo 3.3v 20ma tsot23-8 - LT3008ETS8-3.3#TRMPBF' online from Digi-Key. Manufactured by Linear Technology (VA). Digi-Key part number LT3008ETS8-3.3#TRMPBFDKR-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 3.3V LT3008ETS8-3.3#TRMPBF
Order 'ic reg ldo 3.3v 20ma tsot23-8 - LT3008ETS8-3.3#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008ETS8-3.3#TRMPBFTR-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 3.3V LT3008ITS8-3.3#TRPBF
Order 'ic reg ldo 3.3v 20ma tsot23-8 - LT3008ITS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008ITS8-3.3#TRPBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 3.3V LT3009ESC8-3.3#TRMPBF
Order 'ic reg ldo 3.3v 20ma sc70-8 - LT3009ESC8-3.3#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3009ESC8-3.3#TRMPBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 3.3V LT3008ETS8-3.3#TRPBF
Order 'ic reg ldo 3.3v 20ma tsot23-8 - LT3008ETS8-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008ETS8-3.3#TRPBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 1.2V LT3008ITS8-1.2#TRMPBF
Order 'ic reg ldo 1.2v 20ma tsot23-8 - LT3008ITS8-1.2#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008ITS8-1.2#TRMPBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 1.5V LT3008ITS8-1.5#TRMPBF
Order 'ic reg ldo 1.5v 20ma tsot23-8 - LT3008ITS8-1.5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008ITS8-1.5#TRMPBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 1.8V LT3008ITS8-1.8#TRMPBF
Order 'ic reg ldo 1.8v 20ma tsot23-8 - LT3008ITS8-1.8#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008ITS8-1.8#TRMPBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 2.5V LT3008ITS8-2.5#TRMPBF
Order 'ic reg ldo 2.5v 20ma tsot23-8 - LT3008ITS8-2.5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008ITS8-2.5#TRMPBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 5V LT3008ITS8-5#TRMPBF
Order 'ic reg ldo 5.0v 20ma tsot23-8 - LT3008ITS8-5#TRMPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008ITS8-5#TRMPBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 1.2V LT3008ITS8-1.2#TRPBF
Order 'ic reg ldo 1.2v 20ma tsot23-8 - LT3008ITS8-1.2#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008ITS8-1.2#TRPBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 1.5V LT3008ITS8-1.5#TRPBF
Order 'ic reg ldo 1.5v 20ma tsot23-8 - LT3008ITS8-1.5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008ITS8-1.5#TRPBF-ND.
Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 1.8V LT3008ITS8-1.8#TRPBF
Order 'ic reg ldo 1.8v 20ma tsot23-8 - LT3008ITS8-1.8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3008ITS8-1.8#TRPBF-ND.
Options for Linear Technology Voltage Regulator - Linear Integrated Circuit (ics) Single Output Tape & Reel (TR) 20mA 3.3V LT3008ITS8-3.3#TRMPBF
Send this link via E-Mail
Help With This Screen
