IC CONV STP-DWN SYNC ADJ 8-DFN - LTC3632EDD#PBF - Integrated Circuits (ICs)
Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 20mA 4.5 ~ 50 V LTC3632EDD#PBF
| Digi-Key Part Number | LTC3632EDD#PBF-ND |
484 |
2.98000 |
Extended Price
1442.32 |
| Manufacturer Part Number | LTC3632EDD#PBF | |||
| Description | IC CONV STP-DWN SYNC ADJ 8-DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC3632EDD#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck) |
| Number of Outputs | 1 |
| Voltage - Input | 4.5 ~ 50 V |
| Voltage - Output | 0.8 ~ 50 V |
| Current - Output | 20mA |
| Power - Output | - |
| Package / Case | 8-DFN |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 2.5 Ohm (Bottom), 5 Ohm (Top) |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | - |
| Drawing Number | 161; 05-08-1698; DD, DCB; 10, 8, 6 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC3632EDD#PBF LTC3632EDD#PBF |
LTC3632EDD#PBF Specification Sheet
IC CONV STP-DWN SYNC ADJ 8-DFN - LTC3632EDD#PBF (LTC3632EDD#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 20mA 4.5 ~ 50 V LTC3632EDD#PBFIC CONV STP-DWN SYNC ADJ 8-DFN - LTC3632EDD#PBF
Order 'ic conv stp-dwn sync adj 8-dfn - LTC3632EDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3632EDD#PBF-ND.
IC CONV STP-DWN SYNC ADJ 8-DFN - LTC3631IDD#PBF
Order 'ic conv stp-dwn sync adj 8-dfn - LTC3631IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3631IDD#PBF-ND.
IC CONV STP-DWN SYNC ADJ 8-DFN - LTC3632IDD#PBF
Order 'ic conv stp-dwn sync adj 8-dfn - LTC3632IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3632IDD#PBF-ND.
IC CONV STP-DWN SYNC ADJ 8-DFN - LTC3631EDD#TRPBF
Order 'ic conv stp-dwn sync adj 8-dfn - LTC3631EDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3631EDD#TRPBF-ND.
IC CONV STP-DWN SYNC ADJ 8-DFN - LTC3631IDD#TRPBF
Order 'ic conv stp-dwn sync adj 8-dfn - LTC3631IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3631IDD#TRPBF-ND.
IC CONV STP-DWN SYNC ADJ 8-DFN - LTC3632EDD#TRPBF
Order 'ic conv stp-dwn sync adj 8-dfn - LTC3632EDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3632EDD#TRPBF-ND.
IC CONV STP-DWN SYNC ADJ 8-DFN - LTC3632IDD#TRPBF
Order 'ic conv stp-dwn sync adj 8-dfn - LTC3632IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3632IDD#TRPBF-ND.
IC CONV STP-DWN SYNC 3.3V 8-DFN - LTC3631IDD-3.3#PBF
Order 'ic conv stp-dwn sync 3.3v 8-dfn - LTC3631IDD-3.3#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3631IDD-3.3#PBF-ND.
IC CONV STP-DWN SYNC 5.0V 8-DFN - LTC3631IDD-5#PBF
Order 'ic conv stp-dwn sync 5.0v 8-dfn - LTC3631IDD-5#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3631IDD-5#PBF-ND.
IC CONV STP-DWN SYNC 3.3V 8-DFN - LTC3631EDD-3.3#TRPBF
Order 'ic conv stp-dwn sync 3.3v 8-dfn - LTC3631EDD-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3631EDD-3.3#TRPBF-ND.
IC CONV STP-DWN SYNC 5.0V 8-DFN - LTC3631EDD-5#TRPBF
Order 'ic conv stp-dwn sync 5.0v 8-dfn - LTC3631EDD-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3631EDD-5#TRPBF-ND.
IC CONV STP-DWN SYNC 3.3V 8-DFN - LTC3631IDD-3.3#TRPBF
Order 'ic conv stp-dwn sync 3.3v 8-dfn - LTC3631IDD-3.3#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3631IDD-3.3#TRPBF-ND.
IC CONV STP-DWN SYNC 5.0V 8-DFN - LTC3631IDD-5#TRPBF
Order 'ic conv stp-dwn sync 5.0v 8-dfn - LTC3631IDD-5#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3631IDD-5#TRPBF-ND.
IC CONV STP-DWN SYNC ADJ 8-MSOP - LTC3631IMS8E#PBF
Order 'ic conv stp-dwn sync adj 8-msop - LTC3631IMS8E#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3631IMS8E#PBF-ND.
IC CONV STP-DWN SYNC ADJ 8-MSOP - LTC3632IMS8E#PBF
Order 'ic conv stp-dwn sync adj 8-msop - LTC3632IMS8E#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3632IMS8E#PBF-ND.
Options for Linear Technology Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Tube 20mA 4.5 ~ 50 V LTC3632EDD#PBF
Send this link via E-Mail
Help With This Screen
