IC DAC 8BIT QUAD 2.5V 16-QFN - LTC2634IUD-LMX8#PBF - Integrated Circuits (ICs)
Linear Technology Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tube Single LTC2634IUD-LMX8#PBF
| Digi-Key Part Number | LTC2634IUD-LMX8#PBF-ND |
605 |
2.71000 |
Extended Price
1639.55 |
| Manufacturer Part Number | LTC2634IUD-LMX8#PBF | |||
| Description | IC DAC 8BIT QUAD 2.5V 16-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC2634IUD-LMX8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Data Interface | Serial |
| Number of Bits | 8 |
| Operating Temperature | -40°C ~ 85°C |
| Package / Case | 16-QFN |
| Packaging | Tube |
| Voltage Supply Source | Single |
| Settling Time | 3.3µs |
| Drawing Number | 161; 05-08-1691; UD; 16 |
| Number of Converters | 4 |
| Power Dissipation (Max) | 1.8mW |
| Number of Outputs and Type | 4 Voltage, Unipolar |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC2634IUD LMX8#PBF LTC2634IUDLMX8#PBF |
LTC2634IUD-LMX8#PBF Specification Sheet
IC DAC 8BIT QUAD 2.5V 16-QFN - LTC2634IUD-LMX8#PBF (LTC2634IUD-LMX8#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tube Single LTC2634IUD-LMX8#PBFIC DAC 8BIT QUAD 2.5V 16-QFN - LTC2634IUD-LMX8#PBF
Order 'ic dac 8bit quad 2.5v 16-qfn - LTC2634IUD-LMX8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2634IUD-LMX8#PBF-ND.
IC DAC 8BIT QUAD 2.5V 16-QFN - LTC2634IUD-HMI8#TRPBF
Order 'ic dac 8bit quad 2.5v 16-qfn - LTC2634IUD-HMI8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2634IUD-HMI8#TRPBF-ND.
IC DAC 8BIT QUAD 2.5V 16-QFN - LTC2634IUD-HMX8#TRPBF
Order 'ic dac 8bit quad 2.5v 16-qfn - LTC2634IUD-HMX8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2634IUD-HMX8#TRPBF-ND.
IC DAC 8BIT QUAD 2.5V 16-QFN - LTC2634IUD-HZ8#TRPBF
Order 'ic dac 8bit quad 2.5v 16-qfn - LTC2634IUD-HZ8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2634IUD-HZ8#TRPBF-ND.
IC DAC 8BIT QUAD 2.5V 16-QFN - LTC2634CUD-LMX8#PBF
Order 'ic dac 8bit quad 2.5v 16-qfn - LTC2634CUD-LMX8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2634CUD-LMX8#PBF-ND.
IC DAC 8BIT QUAD 2.5V 16-QFN - LTC2634HUD-LMX8#PBF
Order 'ic dac 8bit quad 2.5v 16-qfn - LTC2634HUD-LMX8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2634HUD-LMX8#PBF-ND.
IC DAC 8BIT QUAD 2.5V 16-QFN - LTC2634IUD-LMI8#PBF
Order 'ic dac 8bit quad 2.5v 16-qfn - LTC2634IUD-LMI8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2634IUD-LMI8#PBF-ND.
IC DAC 10BIT QUAD 2.5V 16-QFN - LTC2634IUD-HMI10#TRPBF
Order 'ic dac 10bit quad 2.5v 16-qfn - LTC2634IUD-HMI10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2634IUD-HMI10#TRPBF-ND.
IC DAC 12BIT QUAD 2.5V 16-QFN - LTC2634IUD-HMI12#TRPBF
Order 'ic dac 12bit quad 2.5v 16-qfn - LTC2634IUD-HMI12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2634IUD-HMI12#TRPBF-ND.
IC DAC 10BIT QUAD 2.5V 16-QFN - LTC2634IUD-HMX10#TRPBF
Order 'ic dac 10bit quad 2.5v 16-qfn - LTC2634IUD-HMX10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2634IUD-HMX10#TRPBF-ND.
IC DAC 12BIT QUAD 2.5V 16-QFN - LTC2634IUD-HMX12#TRPBF
Order 'ic dac 12bit quad 2.5v 16-qfn - LTC2634IUD-HMX12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2634IUD-HMX12#TRPBF-ND.
IC DAC 10BIT QUAD 2.5V 16-QFN - LTC2634IUD-HZ10#TRPBF
Order 'ic dac 10bit quad 2.5v 16-qfn - LTC2634IUD-HZ10#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2634IUD-HZ10#TRPBF-ND.
IC DAC 12BIT QUAD 2.5V 16-QFN - LTC2634IUD-HZ12#TRPBF
Order 'ic dac 12bit quad 2.5v 16-qfn - LTC2634IUD-HZ12#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2634IUD-HZ12#TRPBF-ND.
IC DAC 8BIT QUAD 4.096V 16-QFN - LTC2634IUD-LMI8#TRPBF
Order 'ic dac 8bit quad 4.096v 16-qfn - LTC2634IUD-LMI8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2634IUD-LMI8#TRPBF-ND.
IC DAC 8BIT QUAD 4.096V 16-QFN - LTC2634IUD-LMX8#TRPBF
Order 'ic dac 8bit quad 4.096v 16-qfn - LTC2634IUD-LMX8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2634IUD-LMX8#TRPBF-ND.
Options for Linear Technology Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tube Single LTC2634IUD-LMX8#PBF
Send this link via E-Mail
Help With This Screen
