IC CONV BUCK BOOST/BUCK 24-QFN - LTC3520IUF#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LTC3520IUF#PBF-ND |
364 |
4.88997 |
Extended Price
1779.95 |
| Manufacturer Part Number | LTC3520IUF#PBF | |||
| Description | IC CONV BUCK BOOST/BUCK 24-QFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTC3520IUF#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Type | Step-Down (Buck), Step-Up (Boost) |
| Number of Outputs | 2 |
| Voltage - Input | 2.2 ~ 5.5 V |
| Voltage - Output | 0.8 ~ 5.5 V |
| Current - Output | 600mA, 1A |
| Power - Output | - |
| Package / Case | 24-QFN |
| Packaging | Tube |
| Internal Switch(s) | Yes |
| Synchronous | Yes |
| Rds (On) | 180 mOhm (N-Chan), 320 mOhm (P-Chan) Buck; 150 mOhm (N-Chan), 200 mOhm (P-Chan) Buck-Boost |
| Operating Temperature | -40°C ~ 125°C |
| Frequency - Switching | 100kHz ~ 2MHz |
| Drawing Number | 161; 05-08-1697; UF; 24 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTC3520IUF#PBF LTC3520IUF#PBF |
LTC3520IUF#PBF Specification Sheet
IC CONV BUCK BOOST/BUCK 24-QFN - LTC3520IUF#PBF (LTC3520IUF#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONV BUCK BOOST/BUCK 24-QFN - LTC3520IUF#PBF
Order 'ic conv buck boost/buck 24-qfn - LTC3520IUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3520IUF#PBF-ND.
IC CONV W/DISCONN 3A 24-QFN - LTC3421EUF
Order 'ic conv w/disconn 3a 24-qfn - LTC3421EUF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3421EUF-ND.
IC CONV W/DISCONN 3A 24-QFN - LTC3421EUF#PBF
Order 'ic conv w/disconn 3a 24-qfn - LTC3421EUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3421EUF#PBF-ND.
IC CONV W/DISCONN 3A 24-QFN - LTC3421EUF#TR
Order 'ic conv w/disconn 3a 24-qfn - LTC3421EUF#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC3421EUF#TR-ND.
IC CONV W/DISCONN 3A 24-QFN - LTC3421EUF#TRPBF
Order 'ic conv w/disconn 3a 24-qfn - LTC3421EUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3421EUF#TRPBF-ND.
IC CONV BUCK/BOOST 1.5A 24-QFN - LT3570EUF#PBF
Order 'ic conv buck/boost 1.5a 24-qfn - LT3570EUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3570EUF#PBF-ND.
IC CONV BUCK/BOOST 1.5A 24-QFN - LT3570EUF#TRPBF
Order 'ic conv buck/boost 1.5a 24-qfn - LT3570EUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3570EUF#TRPBF-ND.
IC CONV BUCK/BOOST 1.5A 24-QFN - LT3570IUF#TRPBF
Order 'ic conv buck/boost 1.5a 24-qfn - LT3570IUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3570IUF#TRPBF-ND.
IC CONV BUCK BOOST/BUCK 24-QFN - LTC3520IUF#TRPBF
Order 'ic conv buck boost/buck 24-qfn - LTC3520IUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3520IUF#TRPBF-ND.
IC CONV BUCK/BOOST 1.5A 24-TSSOP - LT3570IUF#PBF
Order 'ic conv buck/boost 1.5a 24-tssop - LT3570IUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3570IUF#PBF-ND.
IC CTRLR BUCK-BOOST 10V 24-QFN - LTC3785EUF-1#PBF
Order 'ic ctrlr buck-boost 10v 24-qfn - LTC3785EUF-1#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3785EUF-1#PBF-ND.
IC CTRLR BUCK-BOOST 10V 24-QFN - LTC3785EUF-1#TRPBF
Order 'ic ctrlr buck-boost 10v 24-qfn - LTC3785EUF-1#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC3785EUF-1#TRPBF-ND.
IC REG 1.4A DUAL MONO 24-QFN - LT3508EUF#PBF
Order 'ic reg 1.4a dual mono 24-qfn - LT3508EUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3508EUF#PBF-ND.
IC REG 1.4A DUAL MONO 24-QFN - LT3508IUF#PBF
Order 'ic reg 1.4a dual mono 24-qfn - LT3508IUF#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3508IUF#PBF-ND.
IC REG 1.4A DUAL MONO 24-QFN - LT3508EUF#TRPBF
Order 'ic reg 1.4a dual mono 24-qfn - LT3508EUF#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT3508EUF#TRPBF-ND.
Send this link via E-Mail
Help With This Screen
