SWITCH PB DPDT WHITE LED ILLUM - YB25KKW01-6B-JB - Switches
DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc YB25KKW01-6B-JB
| Digi-Key Part Number | YB25KKW01-6B-JB-ND |
1 |
22.62000 |
Extended Price
22.62 |
| Manufacturer Part Number | YB25KKW01-6B-JB | |||
| Description | SWITCH PB DPDT WHITE LED ILLUM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YB25KKW01-6B-JB |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | DPDT |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Illumination Type, Color | LED, White |
| Illumination Voltage (Nominal) | 3.6 VDC |
| Mounting Type | Panel Mount, Snap-In |
| Switch Function | On-Mom |
| Termination Style | Solder, Quick Connect - .110" (2.8mm) |
| Type | Illuminated |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YB25KKW01 6B JB YB25KKW016BJB |
YB25KKW01-6B-JB Specification Sheet
SWITCH PB DPDT WHITE LED ILLUM - YB25KKW01-6B-JB (YB25KKW01-6B-JB-ND) - Switches
Related parts DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc YB25KKW01-6B-JBSWITCH PB DPDT WHITE LED ILLUM - YB25KKW01-6B-JB
Order 'switch pb dpdt white led illum - YB25KKW01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25KKW01-6B-JB-ND.
SWITCH PB SPDT WHITE LED ILLUM - YB15CKW01-6B-JB-RO
Order 'switch pb spdt white led illum - YB15CKW01-6B-JB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15CKW01-6B-JB-RO-ND.
SWITCH PB SPDT WHITE LED ILLUM - YB15KKG01-6B-JB
Order 'switch pb spdt white led illum - YB15KKG01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15KKG01-6B-JB-ND.
SWITCH PB SPDT WHITE LED ILLUM - YB15MKG01-6B-JB
Order 'switch pb spdt white led illum - YB15MKG01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB15MKG01-6B-JB-ND.
SWITCH PB SPDT WHITE LED ILLUM - YB16MKG01-6B-JB
Order 'switch pb spdt white led illum - YB16MKG01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB16MKG01-6B-JB-ND.
SWITCH PB DPDT BRGHT AMBER ILLUM - YB25KKW01-5D-JB
Order 'switch pb dpdt brght amber illum - YB25KKW01-5D-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25KKW01-5D-JB-ND.
INDICATOR PB RECT WHT LED ILLUM - YB03KW01-6B-JB
Order 'indicator pb rect wht led illum - YB03KW01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB03KW01-6B-JB-ND.
INDICATOR PB RECT WHT LED ILLUM - YB03WKW01-6B-JB
Order 'indicator pb rect wht led illum - YB03WKW01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB03WKW01-6B-JB-ND.
SWITCH ILLUM PB DPDT MOM RND WHT - LB25CKW01-6B-JB
Order 'switch illum pb dpdt mom rnd wht - LB25CKW01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB25CKW01-6B-JB-ND.
SWITCH ILLM PB DPDT SQ SUPER WHT - KB25SKW01-6B-JB
Order 'switch illm pb dpdt sq super wht - KB25SKW01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25SKW01-6B-JB-ND.
SW ILLUM PB DPDT RECT SUPER WHT - KB26RKW01-6B-JB
Order 'sw illum pb dpdt rect super wht - KB26RKW01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB26RKW01-6B-JB-ND.
SWITCH PB DPDT SQ RED ILLUM SLD - UB25KKW015C-JB
Order 'switch pb dpdt sq red illum sld - UB25KKW015C-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB25KKW015C-JB-ND.
SWITCH PB DPDT SQ AMBER ILLUM PC - UB25SKG035D-JB
Order 'switch pb dpdt sq amber illum pc - UB25SKG035D-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB25SKG035D-JB-ND.
SWITCH PB DPDT SQ GREEN ILLUM PC - UB25SKG036F-JB
Order 'switch pb dpdt sq green illum pc - UB25SKG036F-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB25SKG036F-JB-ND.
SWITCH PB DPDT SQ RED ILLUM PC - UB25SKW035C-JB-RO
Order 'switch pb dpdt sq red illum pc - UB25SKW035C-JB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB25SKW035C-JB-RO-ND.
Options for DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc YB25KKW01-6B-JB
Send this link via E-Mail
Help With This Screen
