BATT NIMH 1.2V 5/4AAA W/TAB - HR-5/4AAAUT - Batteries, Chargers, Holders
| Digi-Key Part Number | SY142T-ND |
1 10 50 100 600 1200 |
3.88000 3.48800 3.10000 2.32500 2.06150 1.97625 |
Extended Price
3.88 34.88 155.00 232.50 1236.90 2371.50 |
| Manufacturer Part Number | HR-5/4AAAUT | |||
| Description | BATT NIMH 1.2V 5/4AAA W/TAB | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HR-5/4AAAUT |
| Vendor | Sanyo Energy |
| Category | Batteries, Chargers, Holders |
| Type | Nickel-Metal Hydride |
| Cell Type | 5/4 AAA |
| Voltage | 1.200 V [Typ] |
| Battery Capacity | 760.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Diameter | 10.5000 mm [Typ] |
| Height | 50.000 mm [Typ] |
| Weight | 15.0000 g [Nom] |
| Standard Charge | 850.00 mA @ 1.1 h |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 50 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HR 5 4AAAUT HR54AAAUT SY142T ND SY142TND SY142T |
BATT NIMH 1.2V 5/4AAA W/TAB - HR-5/4AAAUT (SY142T-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATT NIMH 1.2V 5/4AAA W/TAB - HR-5/4AAAUT
Order 'batt nimh 1.2v 5/4aaa w/tab - HR-5/4AAAUT' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY142T-ND.
BATT LITH 1/2AA 3.6V HC W/TABS - TL-5902/T
Order 'batt lith 1/2aa 3.6v hc w/tabs - TL-5902/T' online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1006-ND.
BATT PACK 6.0V 5/4AAA NIMH - HR-5/4AAAUF5
Order 'batt pack 6.0v 5/4aaa nimh - HR-5/4AAAUF5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-F051-ND.
BATT PACK 12.0V 5/4AAA NIMH - HR-5/4AAAUL2X5
Order 'batt pack 12.0v 5/4aaa nimh - HR-5/4AAAUL2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-L025-ND.
BATT PACK 7.2V 5/4AAA NIMH - HR-5/4AAAUL3X2
Order 'batt pack 7.2v 5/4aaa nimh - HR-5/4AAAUL3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-L032-ND.
BATT PACK 9.6V 5/4AAA NIMH - HR-5/4AAAUL4X2
Order 'batt pack 9.6v 5/4aaa nimh - HR-5/4AAAUL4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-L042-ND.
BATT PACK 12.0V 5/4AAA NIMH - HR-5/4AAAUL5X2
Order 'batt pack 12.0v 5/4aaa nimh - HR-5/4AAAUL5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-L052-ND.
BATT NIMH 1.2V 5/4AAA 760MAH - HR-5/4AAAU
Order 'batt nimh 1.2v 5/4aaa 760mah - HR-5/4AAAU' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY142-ND.
BATT PACK 2.4V 5/4AAA NIMH - HR-5/4AAAUF2
Order 'batt pack 2.4v 5/4aaa nimh - HR-5/4AAAUF2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY142-F021-ND.
BATT PACK 4.8V 5/4AAA NIMH - HR-5/4AAAUF2X2
Order 'batt pack 4.8v 5/4aaa nimh - HR-5/4AAAUF2X2' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY142-F022-ND.
BATT PACK 7.2V 5/4AAA NIMH - HR-5/4AAAUF2X3
Order 'batt pack 7.2v 5/4aaa nimh - HR-5/4AAAUF2X3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY142-F023-ND.
BATT PACK 9.6V 5/4AAA NIMH - HR-5/4AAAUF2X4
Order 'batt pack 9.6v 5/4aaa nimh - HR-5/4AAAUF2X4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY142-F024-ND.
BATT PACK 12.0V 5/4AAA NIMH - HR-5/4AAAUF2X5
Order 'batt pack 12.0v 5/4aaa nimh - HR-5/4AAAUF2X5' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY142-F025-ND.
BATT PACK 3.6V 5/4AAA NIMH - HR-5/4AAAUF3
Order 'batt pack 3.6v 5/4aaa nimh - HR-5/4AAAUF3' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY142-F031-ND.
BATT PACK 4.8V 5/4AAA NIMH - HR-5/4AAAUF4
Order 'batt pack 4.8v 5/4aaa nimh - HR-5/4AAAUF4' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY142-F041-ND.
Send this link via E-Mail
Help With This Screen