Keywords:





Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC10DRYH-S93

CONN EDGECARD 20POS DIP .100 SLD - ESC10DRYH-S93 - Connectors

Digi-Key Part Number ESC10DRYH-S93-ND
Price Break
10
Unit Price
8.17500
Extended Price
81.75
Manufacturer Part NumberESC10DRYH-S93
DescriptionCONN EDGECARD 20POS DIP .100 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC10DRYH-S93
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC10DRYH-S93
Technical/Catalog InformationESC10DRYH-S93
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 20
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ESC10DRYH S93
ESC10DRYHS93

ESC10DRYH-S93 Specification Sheet

Image of CONN EDGECARD 20POS DIP .100 SLD - ESC10DRYH-S93

CONN EDGECARD 20POS DIP .100 SLD - ESC10DRYH-S93 (ESC10DRYH-S93-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC10DRYH-S93
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC10DRYH-S93
 Order 'conn edgecard 20pos dip .100 sld - ESC10DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESC10DRYH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC10DRTH-S93
 Order 'conn edgecard 20pos dip .100 sld - GEC10DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC10DRTH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC10DRTI-S93
 Order 'conn edgecard 20pos dip .100 sld - GEC10DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC10DRTI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC10DRTN-S93
 Order 'conn edgecard 20pos dip .100 sld - GEC10DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC10DRTN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC10DRTS-S93
 Order 'conn edgecard 20pos dip .100 sld - GEC10DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC10DRTS-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC10DRYH-S93
 Order 'conn edgecard 20pos dip .100 sld - GEC10DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC10DRYH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC10DRYI-S93
 Order 'conn edgecard 20pos dip .100 sld - GEC10DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC10DRYI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC10DRYN-S93
 Order 'conn edgecard 20pos dip .100 sld - GEC10DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC10DRYN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC10DRYS-S93
 Order 'conn edgecard 20pos dip .100 sld - GEC10DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC10DRYS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC10DRTH-S93
 Order 'conn edgecard 20pos dip .100 sld - ABC10DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRTH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC10DRTI-S93
 Order 'conn edgecard 20pos dip .100 sld - ABC10DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRTI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC10DRTN-S93
 Order 'conn edgecard 20pos dip .100 sld - ABC10DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRTN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC10DRTS-S93
 Order 'conn edgecard 20pos dip .100 sld - ABC10DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRTS-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC10DRYH-S93
 Order 'conn edgecard 20pos dip .100 sld - ABC10DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRYH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC10DRYI-S93
 Order 'conn edgecard 20pos dip .100 sld - ABC10DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRYI-S93-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESC10DRYH-S93
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 20POS DIP .100 SLD - ESC10DRYH-S93
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 20POS DIP .100 SLD - ESC10DRYH-S734 Next: CONN EDGECARD 20POS DIP .100 SLD - ESC10DRYI
CONN EDGECARD 20POS DIP .100 SLD - ESC10DRYH-S93