Keywords:





BATT NIMH 1.2V 5/4AAA 760MAH - HR-5/4AAAU - Batteries

Digi-Key Part Number SY142-ND
Price Break
1
10
50
200
400
600
1200
2800
5200
Unit Price
4.43000
3.98900
3.54600
3.10275
2.83680
2.65950
2.43788
2.26058
2.21625
Extended Price
4.43
39.89
177.30
620.55
1134.72
1595.70
2925.46
6329.62
11524.50
Manufacturer Part NumberHR-5/4AAAU
DescriptionBATT NIMH 1.2V 5/4AAA 760MAH
Quantity Available 1397
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHR-5/4AAAU
VendorSanyo Energy
CategoryBatteries
Battery Cell Size5/4 AAA - Flat Top
Voltage - Rated 1.2V
Capacity760mAh
Shipping Info-
RechargeabilityYes
Termination StyleFlat Top (Non-Extending)
Size / Dimension0.41" Dia x 1.97" H (10.5mm x 50.0mm)
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HR 5 4AAAU
HR54AAAU
SY142 ND
SY142ND
SY142

HR-5/4AAAU Specification Sheet

Image of BATT NIMH 1.2V 5/4AAA 760MAH - HR-5/4AAAU

BATT NIMH 1.2V 5/4AAA 760MAH - HR-5/4AAAU (SY142-ND) - Batteries

Related parts Batteries :
BATT NIMH 1.2V 5/4AAA 760MAH - HR-5/4AAAU
 Order 'batt nimh 1.2v 5/4aaa 760mah - HR-5/4AAAU' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY142-ND.
BATT NIMH 1.2V 4/5AA 1000MAH - HR-4/5AAUC
 Order 'batt nimh 1.2v 4/5aa 1000mah - HR-4/5AAUC' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY137-ND.
BATT NIMH 1.2V 4/5A 1900MAH - HR-4/5AU
 Order 'batt nimh 1.2v 4/5a 1900mah - HR-4/5AU' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY139-ND.
BATT NIMH 1.2V 4/5SC 1900MAH - HR-4/5SCU
 Order 'batt nimh 1.2v 4/5sc 1900mah - HR-4/5SCU' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY140-ND.
BATT NIMH 1.2V AA 2000MAH BUTTON - HR-3U-2100
 Order 'batt nimh 1.2v aa 2000mah button - HR-3U-2100' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY132-ND.
BATT NIMH 1.2V AA 1600MAH BUTTON - HR-3U-1700
 Order 'batt nimh 1.2v aa 1600mah button - HR-3U-1700' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY133-ND.
BATT NIMH 1.2V AA 2300MAH BUTTON - HR-3U-2500
 Order 'batt nimh 1.2v aa 2300mah button - HR-3U-2500' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY134-ND.
BATT NIMH 1.2V 4/3A 3600MAH - HR-4/3AU(4.0AH)
 Order 'batt nimh 1.2v 4/3a 3600mah - HR-4/3AU(4.0AH)' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY135-ND.
BATT NIMH 1.2V 4/3FA 4100MAH - HR-4/3FAU(4.5AH)
 Order 'batt nimh 1.2v 4/3fa 4100mah - HR-4/3FAU(4.5AH)' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY136-ND.
BATT NIMH 1.2V AAA 740MAH BUTTON - HR-4U-800
 Order 'batt nimh 1.2v aaa 740mah button - HR-4U-800' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY141-ND.
BATT NIMH 1.2V AAA 840MAH BUTTON - HR-4U-900
 Order 'batt nimh 1.2v aaa 840mah button - HR-4U-900' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY150-ND.
BATT NIMH 1.2V AAA 1000MAH BUTT - HR-4U-1000
 Order 'batt nimh 1.2v aaa 1000mah butt - HR-4U-1000' online from Digi-Key. Manufactured by Sanyo Energy. Digi-Key part number SY153-ND.
BATT NIMH 1.2V 1000MAH W/TAB - HR-4U-1000T
 Order 'batt nimh 1.2v 1000mah w/tab - HR-4U-1000T' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY153T-ND.
BATT NIMH 1.2V 5/4AAA W/TAB - HR-5/4AAAUT
 Order 'batt nimh 1.2v 5/4aaa w/tab - HR-5/4AAAUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142T-ND.
BATT PACK 6.0V 5/4AAA NIMH - HR-5/4AAAUF5
 Order 'batt pack 6.0v 5/4aaa nimh - HR-5/4AAAUF5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142-F051-ND.

Send this link via E-Mail
Help With This Screen

BATT NIMH 1.2V 5/4AAA 760MAH - HR-5/4AAAU
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BATT NIMH 1.2V 4/5SC W/TAB - HR-4/5SCUT Next: BATT NIMH 1.2V 5/4AAA W/TAB - HR-5/4AAAUT
BATT NIMH 1.2V 5/4AAA 760MAH - HR-5/4AAAU