SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01
SPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012TJW01
| Digi-Key Part Number | M2012TJW01-ND |
1 |
4.70000 |
Extended Price
4.70 |
| Manufacturer Part Number | M2012TJW01 | |||
| Description | SW ROCKER SPDT SILVER SOLDER LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012TJW01 |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | 15.90mm x 12.50mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012TJW01 M2012TJW01 |
M2012TJW01 Specification Sheet
SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01 (M2012TJW01-ND)
Related parts SPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012TJW01SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01-FA-1H
Order 'sw rocker spdt silver solder lug - M2012TJW01-FA-1H' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-FA-1H-ND.
SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01-FC-1C
Order 'sw rocker spdt silver solder lug - M2012TJW01-FC-1C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-FC-1C-ND.
SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01-FC-1G
Order 'sw rocker spdt silver solder lug - M2012TJW01-FC-1G' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-FC-1G-ND.
SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01-FE-1A
Order 'sw rocker spdt silver solder lug - M2012TJW01-FE-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-FE-1A-ND.
SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01-FF-1A
Order 'sw rocker spdt silver solder lug - M2012TJW01-FF-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-FF-1A-ND.
SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01-FF-1G
Order 'sw rocker spdt silver solder lug - M2012TJW01-FF-1G' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-FF-1G-ND.
SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01-FF
Order 'sw rocker spdt silver solder lug - M2012TJW01-FF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-FF-ND.
SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01-FG-1A
Order 'sw rocker spdt silver solder lug - M2012TJW01-FG-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-FG-1A-ND.
SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01-GA-2A
Order 'sw rocker spdt silver solder lug - M2012TJW01-GA-2A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-GA-2A-ND.
SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01-GB-1A
Order 'sw rocker spdt silver solder lug - M2012TJW01-GB-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-GB-1A-ND.
SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01-GC-1A
Order 'sw rocker spdt silver solder lug - M2012TJW01-GC-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-GC-1A-ND.
SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01-GH-1A
Order 'sw rocker spdt silver solder lug - M2012TJW01-GH-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-GH-1A-ND.
SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01-GH
Order 'sw rocker spdt silver solder lug - M2012TJW01-GH' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-GH-ND.
SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01
Order 'sw rocker spdt silver solder lug - M2012TJW01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-ND.
SW ROCKER SPDT SILVER SOLDER LUG - M2012TJW01-SA
Order 'sw rocker spdt silver solder lug - M2012TJW01-SA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TJW01-SA-ND.
Options for SPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012TJW01
Send this link via E-Mail
Help With This Screen
