SW TOGGLE SPDT BAT THR STR PC - M2012SS1W15/214-RO - Switches
| Digi-Key Part Number | M2012SS1W15/214-RO-ND |
1 |
5.17000 |
Extended Price
5.17 |
| Manufacturer Part Number | M2012SS1W15/214-RO | |||
| Description | SW TOGGLE SPDT BAT THR STR PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M2012SS1W15/214-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Circuit | SPDT |
| Switch Function | On-On |
| Mounting Type | Panel Mount |
| Actuator Length | 10.50mm |
| Actuator Type | Standard Round |
| Bushing Thread | 1/4-40 |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Illumination | Non-Illuminated |
| Termination Style | PC Pin |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M2012SS1W15 214 RO M2012SS1W15214RO |
M2012SS1W15/214-RO Specification Sheet
SW TOGGLE SPDT BAT THR STR PC - M2012SS1W15/214-RO (M2012SS1W15/214-RO-ND) - Switches
Related parts Switches :SW TOGGLE SPDT BAT THR STR PC - M2012SS1W15/214-RO
Order 'sw toggle spdt bat thr str pc - M2012SS1W15/214-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W15/214-RO-ND.
SW TOGGLE SPDT BAT THR STR PC - M2012SS1W15-BA-RO
Order 'sw toggle spdt bat thr str pc - M2012SS1W15-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W15-BA-RO-ND.
SW TOGGLE SPDT BAT THR STR PC - M2012SS1W15/209-RO
Order 'sw toggle spdt bat thr str pc - M2012SS1W15/209-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W15/209-RO-ND.
SW TOGGLE SPDT BAT THR STR PC - M2012SS1W13/UC
Order 'sw toggle spdt bat thr str pc - M2012SS1W13/UC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W13/UC-ND.
SW TOGGLE SPDT BAT THR STR PC - M2012SS1W25
Order 'sw toggle spdt bat thr str pc - M2012SS1W25' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1W25-ND.
SW TOGGLE SPDT BAT KEYWAY STR PC - M2012SS2W13/C-RO
Order 'sw toggle spdt bat keyway str pc - M2012SS2W13/C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS2W13/C-RO-ND.
SW TOGGLE SPDT BAT THR GOLD SLD - M2019SS1G01/214-RO
Order 'sw toggle spdt bat thr gold sld - M2019SS1G01/214-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019SS1G01/214-RO-ND.
SW TOGGLE SPDT BAT THR .250 PC - M2012SA1W03-RO
Order 'sw toggle spdt bat thr .250 pc - M2012SA1W03-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SA1W03-RO-ND.
SW TOGGLE SPDT BAT KEYWAY STR PC - M2013SS2G13-RO
Order 'sw toggle spdt bat keyway str pc - M2013SS2G13-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2013SS2G13-RO-ND.
SW TOGGLE SPDT BAT KEYWAY STR PC - M2012S2A2W25/UC
Order 'sw toggle spdt bat keyway str pc - M2012S2A2W25/UC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S2A2W25/UC-ND.
SW TOGGLE SPDT BAT KEYWAY STR PC - M2012S3S2G03
Order 'sw toggle spdt bat keyway str pc - M2012S3S2G03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012S3S2G03-ND.
SW TOGGLE SPDT BAT THR .250 PC - M2012SD3A03
Order 'sw toggle spdt bat thr .250 pc - M2012SD3A03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SD3A03-ND.
SW TOGGLE SPDT BAT THR .250 PC - M2012SD3W03
Order 'sw toggle spdt bat thr .250 pc - M2012SD3W03' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SD3W03-ND.
SW TOGGLE SPDT BAT THR .250 PC - M2012SS1G03-BG
Order 'sw toggle spdt bat thr .250 pc - M2012SS1G03-BG' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G03-BG-ND.
SW TOGGLE SPDT BAT THR .150 R/A - M2012SS1G30-RO
Order 'sw toggle spdt bat thr .150 r/a - M2012SS1G30-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012SS1G30-RO-ND.
Send this link via E-Mail
Help With This Screen
